IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFR - Integrated Circuits (ICs)

Digi-Key Part Number TPS54317RHFR-ND
Price Break
3000
Unit Price
2.046
Extended Price
6138.00
Manufacturer Part NumberTPS54317RHFR
Product DescriptionIC SYNC BUCK PWM CONV 3A 24-QFN
Quantity Available Non-Stock
All prices are in GBP

IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS54317RHFR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PWM TypeSynchronous Buck
Number of Outputs3 - Triple
Package / Case24-QFN
PackagingTape & Reel (TR)
Duty Cycle90% Max
Voltage - Supply3 V ~ 6 V
Frequency-Max1.6MHz
BuckYes
BoostNo
FlybackNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS54317RHFR
TPS54317RHFR

Purchase IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFR
Integrated Circuits (ICs)

IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFR (TPS54317RHFR-ND)

Related parts Integrated Circuits (ICs):
IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFR
 Order IC SYNC BUCK PWM CONV 3A 24-QFN-TPS54317RHFR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54317RHFR-ND.
IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFRG4
 Order IC SYNC BUCK PWM CONV 3A 24-QFN-TPS54317RHFRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54317RHFRG4-ND.
IC SYNC BUCK PWM CONV 3A 24-QFN - TPS54317RHFTG4
 Order IC SYNC BUCK PWM CONV 3A 24-QFN-TPS54317RHFTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54317RHFTG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPG4
 Order IC SYNC BUCK PWM CONV 20-HTSSOP-TPS54110PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPG4-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPR
 Order IC SYNC BUCK PWM CONV 20-HTSSOP-TPS54110PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPR-ND.
IC SYNC BUCK PWM CONV 20-HTSSOP - TPS54110PWPRG4
 Order IC SYNC BUCK PWM CONV 20-HTSSOP-TPS54110PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54110PWPRG4-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54872PWPG4
 Order IC SYNC BUCK PWM CONV 28-HTSSOP-TPS54872PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54872PWPG4-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54872PWPR
 Order IC SYNC BUCK PWM CONV 28-HTSSOP-TPS54872PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54872PWPR-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54872PWPRG4
 Order IC SYNC BUCK PWM CONV 28-HTSSOP-TPS54872PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54872PWPRG4-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54972PWPG4
 Order IC SYNC BUCK PWM CONV 28-HTSSOP-TPS54972PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54972PWPG4-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54972PWPR
 Order IC SYNC BUCK PWM CONV 28-HTSSOP-TPS54972PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54972PWPR-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54972PWPRG4
 Order IC SYNC BUCK PWM CONV 28-HTSSOP-TPS54972PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS54972PWPRG4-ND.
IC SYNC BUCK PWM CONV 24-QFN - TPS54377RHFT
 Order IC SYNC BUCK PWM CONV 24-QFN-TPS54377RHFT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22632-2-ND.
IC SYNC BUCK PWM CONV 24-QFN - TPS54377RHFT
 Order IC SYNC BUCK PWM CONV 24-QFN-TPS54377RHFT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22632-1-ND.
IC SYNC BUCK PWM CTLR 24-TSSOP - TPS5110PW
 Order IC SYNC BUCK PWM CTLR 24-TSSOP-TPS5110PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15672-5-ND.