IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBTG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPS51120RHBTG4-ND
Price Break
250
Unit Price
2.35952
Extended Price
589.88
Manufacturer Part NumberTPS51120RHBTG4
Product DescriptionIC SYNCH STEP-DOWN CTRLR 32-QFN
Quantity Available Non-Stock
All prices are in GBP

IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBTG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS51120RHBTG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs2 - Dual
Voltage - Input4.5 ~ 28V
Voltage - Output1.05 ~ 5.5V
Current - Output20A
Output Power2.6W
Package / Case32-QFN
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS51120RHBTG4
TPS51120RHBTG4

Purchase IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBTG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBTG4
Integrated Circuits (ICs)

IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBTG4 (TPS51120RHBTG4-ND)

Related parts Integrated Circuits (ICs):
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBTG4
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51120RHBTG4-ND.
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBT
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18341-2-ND.
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBT
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18341-1-ND.
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBR
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51120RHBR-ND.
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBRG4
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51120RHBRG4-ND.
IC SYNC BUCK PWM CTRLR 32-QFN - UCC2541RHBR
 Order IC SYNC BUCK PWM CTRLR 32-QFN-UCC2541RHBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19372-2-ND.
IC SYNC BUCK PWM CTRLR 32-QFN - UCC2541RHBR
 Order IC SYNC BUCK PWM CTRLR 32-QFN-UCC2541RHBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19372-1-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19889-2-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-1-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-6-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYRG4
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYRG4-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYT
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYT-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYTG4-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
 Order IC DC/DC STEP-DWN CTRLR 24-QFN-TPS51125RGET online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22712-2-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
 Order IC DC/DC STEP-DWN CTRLR 24-QFN-TPS51125RGET online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22712-1-ND.