IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPS51117RGYTG4-ND
Price Break
250
Unit Price
1.05336
Extended Price
263.34
Manufacturer Part NumberTPS51117RGYTG4
Product DescriptionIC SNYC STEP-DWN CTRLR 14-QFN
Quantity Available Non-Stock
All prices are in GBP

IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS51117RGYTG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input1.8 ~ 28V
Voltage - Output0.7 ~ 6V
Current - Output10A
Output Power1.3W
Package / Case14-QFN
PackagingTube
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS51117RGYTG4
TPS51117RGYTG4

Purchase IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4
Integrated Circuits (ICs)

IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4 (TPS51117RGYTG4-ND)

Related parts Integrated Circuits (ICs):
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYTG4-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19889-2-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-1-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-6-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYRG4
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYRG4-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYT
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYT-ND.
IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWG4
 Order IC SNYC STEP-DWN CTRLR 14-TSSOP-TPS51117PWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117PWG4-ND.
IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR
 Order IC SNYC STEP-DWN CTRLR 14-TSSOP-TPS51117PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117PWR-ND.
IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWRG4
 Order IC SNYC STEP-DWN CTRLR 14-TSSOP-TPS51117PWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117PWRG4-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
 Order IC DC/DC STEP-DWN CTRLR 24-QFN-TPS51125RGET online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22712-2-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
 Order IC DC/DC STEP-DWN CTRLR 24-QFN-TPS51125RGET online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22712-1-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
 Order IC DC/DC STEP-DWN CTRLR 24-QFN-TPS51125RGET online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22712-6-ND.
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBT
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18341-2-ND.
IC SYNCH STEP-DOWN CTRLR 32-QFN - TPS51120RHBT
 Order IC SYNCH STEP-DOWN CTRLR 32-QFN-TPS51120RHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18341-1-ND.
IC 17V STEP-DWN CONVTR 16-QFN - TPS62110RSAT
 Order IC 17V STEP-DWN CONVTR 16-QFN-TPS62110RSAT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18580-1-ND.