IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR - Integrated Circuits (ICs)

Digi-Key Part Number TPS51117PWR-ND
Price Break
2000
Unit Price
1.0098
Extended Price
2019.60
Manufacturer Part NumberTPS51117PWR
Product DescriptionIC SNYC STEP-DWN CTRLR 14-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS51117PWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input1.8 ~ 28V
Voltage - Output0.7 ~ 6V
Current - Output10A
Output Power750mW
Package / Case14-TSSOP
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS51117PWR
TPS51117PWR

Purchase IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR
Integrated Circuits (ICs)

IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR (TPS51117PWR-ND)

Related parts Integrated Circuits (ICs):
IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWR
 Order IC SNYC STEP-DWN CTRLR 14-TSSOP-TPS51117PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117PWR-ND.
IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWG4
 Order IC SNYC STEP-DWN CTRLR 14-TSSOP-TPS51117PWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117PWG4-ND.
IC SNYC STEP-DWN CTRLR 14-TSSOP - TPS51117PWRG4
 Order IC SNYC STEP-DWN CTRLR 14-TSSOP-TPS51117PWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117PWRG4-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19889-2-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-1-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-6-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYRG4
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYRG4-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYT
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYT-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4
 Order IC SNYC STEP-DWN CTRLR 14-QFN-TPS51117RGYTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYTG4-ND.
IC SYNC STP-DWN CTRLR 14-TSSOP - TPS51117PW
 Order IC SYNC STP-DWN CTRLR 14-TSSOP-TPS51117PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19425-5-ND.
IC SING SUPP UPWR OPAMP 14-TSSOP - OPA4244EA/250
 Order IC SING SUPP UPWR OPAMP 14-TSSOP-OPA4244EA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4244EATR-ND.
IC SING SUPP UPWR OPAMP 14-TSSOP - OPA4244EA/250
 Order IC SING SUPP UPWR OPAMP 14-TSSOP-OPA4244EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4244EACT-ND.
IC QUAD SNGL SUPP OPAMP 14-TSSOP - OPA4343NA/250
 Order IC QUAD SNGL SUPP OPAMP 14-TSSOP-OPA4343NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4343NACT-ND.
IC QUAD SNGL SUPP OPAMP 14-TSSOP - OPA4343NA/250
 Order IC QUAD SNGL SUPP OPAMP 14-TSSOP-OPA4343NA/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4343NATR-ND.
IC QUAD SNGL SUPP OPAMP 14-TSSOP - OPA4344EA/250
 Order IC QUAD SNGL SUPP OPAMP 14-TSSOP-OPA4344EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA4344EACT-ND.