IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPS51116RGETG4-ND
Price Break
250
Unit Price
1.7556
Extended Price
438.90
Manufacturer Part NumberTPS51116RGETG4
Product DescriptionIC DDR SYNC BUCK CTRL REF 24-QFN
Quantity Available Non-Stock
All prices are in GBP

IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS51116RGETG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input3 ~ 28V
Voltage - Output1.5 ~ 3V
Current - Output10A
Output Power1W
Package / Case24-QFN
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS51116RGETG4
TPS51116RGETG4

Purchase IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4
Integrated Circuits (ICs)

IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4 (TPS51116RGETG4-ND)

Related parts Integrated Circuits (ICs):
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGETG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGETG4-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGE
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18584-5-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGER
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGER online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGER-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGERG4
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGERG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGERG4-ND.
IC DDR SYNC BUCK CTRL REF 24QFN - TPS51116RGET
 Order IC DDR SYNC BUCK CTRL REF 24QFN-TPS51116RGET online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18638-2-ND.
IC DDR SYNC BUCK CTRL REF 24QFN - TPS51116RGET
 Order IC DDR SYNC BUCK CTRL REF 24QFN-TPS51116RGET online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18638-1-ND.
IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT
 Order IC CONV SYNC BUCK PWM 3A 24-QFN-TPS54317RHFT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19742-2-ND.
IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT
 Order IC CONV SYNC BUCK PWM 3A 24-QFN-TPS54317RHFT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19742-1-ND.
IC CONV SYNC BUCK PWM 3A 24-QFN - TPS54317RHFT
 Order IC CONV SYNC BUCK PWM 3A 24-QFN-TPS54317RHFT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19742-6-ND.
IC SYNC BUCK CTRLR STKBL 24-QFN - TPS40180RGER
 Order IC SYNC BUCK CTRLR STKBL 24-QFN-TPS40180RGER online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21973-2-ND.
IC SYNC BUCK CTRLR STKBL 24-QFN - TPS40180RGER
 Order IC SYNC BUCK CTRLR STKBL 24-QFN-TPS40180RGER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21973-1-ND.
IC SYNC BUCK CTRLR STKBL 24-QFN - TPS40180RGER
 Order IC SYNC BUCK CTRLR STKBL 24-QFN-TPS40180RGER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21973-6-ND.
IC SYNC BUCK CTRLR HV 24-QFN - TPS40100RGER
 Order IC SYNC BUCK CTRLR HV 24-QFN-TPS40100RGER online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40100RGER-ND.
IC SYNC BUCK CTRLR HV 24-QFN - TPS40100RGERG4
 Order IC SYNC BUCK CTRLR HV 24-QFN-TPS40100RGERG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40100RGERG4-ND.
IC SYNC BUCK CTRLR HV 24-QFN - TPS40100RGETG4
 Order IC SYNC BUCK CTRLR HV 24-QFN-TPS40100RGETG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40100RGETG4-ND.