IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPS51116PWPRG4-ND
Price Break
2000
Unit Price
1.5147
Extended Price
3029.40
Manufacturer Part NumberTPS51116PWPRG4
Product DescriptionIC DDR SYNC BUC CTRL REF20HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS51116PWPRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input3 ~ 28V
Voltage - Output1.5 ~ 3V
Current - Output10A
Output Power1W
Package / Case20-HTSSOP
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS51116PWPRG4
TPS51116PWPRG4

Purchase IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPRG4
Integrated Circuits (ICs)

IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPRG4 (TPS51116PWPRG4-ND)

Related parts Integrated Circuits (ICs):
IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPRG4
 Order IC DDR SYNC BUC CTRL REF20HTSSOP-TPS51116PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116PWPRG4-ND.
IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPG4
 Order IC DDR SYNC BUC CTRL REF20HTSSOP-TPS51116PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116PWPG4-ND.
IC DDR SYNC BUC CTRL REF20HTSSOP - TPS51116PWPR
 Order IC DDR SYNC BUC CTRL REF20HTSSOP-TPS51116PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116PWPR-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGE
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18584-5-ND.
IC DDR SYNC BUCK CTRL REF 24QFN - TPS51116RGET
 Order IC DDR SYNC BUCK CTRL REF 24QFN-TPS51116RGET online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18638-2-ND.
IC DDR SYNC BUCK CTRL REF 24QFN - TPS51116RGET
 Order IC DDR SYNC BUCK CTRL REF 24QFN-TPS51116RGET online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18638-1-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGER
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGER online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGER-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGERG4
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGERG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGERG4-ND.
IC DDR SYNC BUCK CTRL REF 24-QFN - TPS51116RGETG4
 Order IC DDR SYNC BUCK CTRL REF 24-QFN-TPS51116RGETG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51116RGETG4-ND.
IC SYNC BUCK CTRL LO-IN V 10MSOP - TPS40000DGQ
 Order IC SYNC BUCK CTRL LO-IN V 10MSOP-TPS40000DGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13051-5-ND.
IC SYNC BUCK CTRL LO-IN V 10MSOP - TPS40001DGQ
 Order IC SYNC BUCK CTRL LO-IN V 10MSOP-TPS40001DGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13052-5-ND.
IC SYNC BUCK CTRL LO-IN V 10MSOP - TPS40002DGQ
 Order IC SYNC BUCK CTRL LO-IN V 10MSOP-TPS40002DGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13053-5-ND.
IC SYNC BUCK CTRL LO-IN V 10MSOP - TPS40003DGQ
 Order IC SYNC BUCK CTRL LO-IN V 10MSOP-TPS40003DGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13054-5-ND.
IC SYNC BUCK CTRL WD-IN 16HTSSOP - TPS40061PWP
 Order IC SYNC BUCK CTRL WD-IN 16HTSSOP-TPS40061PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14390-ND.
IC SYNC BUCK CTRL WD-IN 16HTSSOP - TPS40060PWP
 Order IC SYNC BUCK CTRL WD-IN 16HTSSOP-TPS40060PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14389-ND.