IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR - Integrated Circuits (ICs)

Digi-Key Part Number TPS40200DR-ND
Price Break
2500
Unit Price
0.6336
Extended Price
1584.00
Manufacturer Part NumberTPS40200DR
Product DescriptionIC NON-SYNC DC/DC CTRLR 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS40200DR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4.5 ~ 52V
Voltage - Output0.7 ~ 46V
Current - Output3A
Output Power-
Package / Case8-SOIC
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS40200DR
TPS40200DR

Purchase IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR
Integrated Circuits (ICs)

IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR (TPS40200DR-ND)

Related parts Integrated Circuits (ICs):
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
 Order IC NON-SYNC V-MODE CTRLR 8-SOIC-TPS40200QDRQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23024-2-ND.
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
 Order IC NON-SYNC V-MODE CTRLR 8-SOIC-TPS40200QDRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23024-1-ND.
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
 Order IC NON-SYNC V-MODE CTRLR 8-SOIC-TPS40200QDRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23024-6-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40200DR-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200D
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21153-5-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DG4
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40200DG4-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DRG4
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40200DRG4-ND.
IC DRVR SYNC BUCK MOSF 4A 8-SOIC - NCP5351D
 Order IC DRVR SYNC BUCK MOSF 4A 8-SOIC-NCP5351D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5351D-ND.
IC DRVR SYNC BUCK MOSF 4A 8-SOIC - NCP5351DG
 Order IC DRVR SYNC BUCK MOSF 4A 8-SOIC-NCP5351DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5351DG-ND.
IC SYNC BUCK DC/DC CTRLR 8-SON - TPS40040DRBR
 Order IC SYNC BUCK DC/DC CTRLR 8-SON-TPS40040DRBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40040DRBR-ND.
IC SYNC BUCK DC/DC CTRLR 8-SON - TPS40040DRBRG4
 Order IC SYNC BUCK DC/DC CTRLR 8-SON-TPS40040DRBRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40040DRBRG4-ND.
IC SYNC BUCK DC/DC CTRLR 8-SON - TPS40040DRBTG4
 Order IC SYNC BUCK DC/DC CTRLR 8-SON-TPS40040DRBTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40040DRBTG4-ND.
IC SYNC BUCK DC/DC CTRLR 8-SON - TPS40041DRBRG4
 Order IC SYNC BUCK DC/DC CTRLR 8-SON-TPS40041DRBRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40041DRBRG4-ND.
IC SYNC BUCK DC/DC CTRLR 8-SON - TPS40041DRBT
 Order IC SYNC BUCK DC/DC CTRLR 8-SON-TPS40041DRBT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40041DRBT-ND.
IC SYNC BUCK DC/DC CTRLR 8-SON - TPS40041DRBTG4
 Order IC SYNC BUCK DC/DC CTRLR 8-SON-TPS40041DRBTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40041DRBTG4-ND.