IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPR - Integrated Circuits (ICs)

Digi-Key Part Number TPS40061PWPR-ND
Price Break
2000
Unit Price
1.43055
Extended Price
2861.10
Manufacturer Part NumberTPS40061PWPR
Product DescriptionIC SYNC BUCK CTRLR HV 16-HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS40061PWPR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeSynchronous Buck
Number of Outputs1 - Single
Voltage - Input10 ~ 55V
Voltage - Output0.7 ~ 45V
Current - Output10A
Output Power-
Package / Case16-HTSSOP
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS40061PWPR
TPS40061PWPR

Purchase IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPR
Integrated Circuits (ICs)

IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPR (TPS40061PWPR-ND)

Related parts Integrated Circuits (ICs):
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPR
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40061PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40061PWPR-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40054PWPG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40054PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40054PWPG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40054PWPR
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40054PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40054PWPR-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40054PWPRG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40054PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40054PWPRG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40055PWPG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40055PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40055PWPG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40055PWPR
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40055PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40055PWPR-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40055PWPRG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40055PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40055PWPRG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40057PWPG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40057PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40057PWPG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40057PWPR
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40057PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40057PWPR-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40057PWPRG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40057PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40057PWPRG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40060PWPG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40060PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40060PWPG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40060PWPR
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40060PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40060PWPR-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40060PWPRG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40060PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40060PWPRG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40061PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40061PWPG4-ND.
IC SYNC BUCK CTRLR HV 16-HTSSOP - TPS40061PWPRG4
 Order IC SYNC BUCK CTRLR HV 16-HTSSOP-TPS40061PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40061PWPRG4-ND.