ECONO SOCKET W/CAP TIN ST 14 PIN - ED14DT-CA - Sockets for ICs, Transistors

Digi-Key Part Number ED2124-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.53
0.444
0.3696
0.34188
0.30677
0.2772
Extended Price
0.53
4.44
36.96
170.94
306.77
1386.00
Manufacturer Part NumberED14DT-CA
Product DescriptionECONO SOCKET W/CAP TIN ST 14 PIN
Quantity Available Non-Stock
All prices are in GBP

ECONO SOCKET W/CAP TIN ST 14 PIN - ED14DT-CA - Sockets for ICs, Transistors Details
Technical/Catalog InformationED14DT-CA
VendorOn Shore Technology
CategorySockets for ICs, Transistors
Contact FinishTin, Undefined
FeaturesOpen Frame, Decoupling Capacitor
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)14 (2 x 7)
Type0.3" (7.62mm) Row Spacing
SeriesED
Other Names ED14DT CA
ED14DTCA
ED2124 ND
ED2124ND
ED2124

Purchase ECONO SOCKET W/CAP TIN ST 14 PIN - ED14DT-CA - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ECONO SOCKET W/CAP TIN ST 14 PIN - ED14DT-CA
Sockets for ICs, Transistors

ECONO SOCKET W/CAP TIN ST 14 PIN - ED14DT-CA (ED2124-ND)

Related parts Sockets for ICs, Transistors:
ECONO SOCKET W/CAP TIN ST 14 PIN - ED14DT-CA
 Order ECONO SOCKET W/CAP TIN ST 14 PIN-ED14DT-CA online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2124-ND.
ECONO SOCKET W/CAP TIN ST 16 PIN - ED16DT-CA
 Order ECONO SOCKET W/CAP TIN ST 16 PIN-ED16DT-CA online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2125-ND.
ECONO SOCKET W/CAP TIN ST 18 PIN - ED18DT-CA
 Order ECONO SOCKET W/CAP TIN ST 18 PIN-ED18DT-CA online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2126-ND.
ECONO SOCKET W/COP TIN ST 20 PIN - ED20DT-CA
 Order ECONO SOCKET W/COP TIN ST 20 PIN-ED20DT-CA online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2127-ND.
IC SOCKET W/CAP TIN MS ST 14 PIN - 110-93-314-41-801000
 Order IC SOCKET W/CAP TIN MS ST 14 PIN-110-93-314-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2101-ND.
IC SOCKET W/CAP TIN MS ST 16 PIN - 110-93-316-41-801000
 Order IC SOCKET W/CAP TIN MS ST 16 PIN-110-93-316-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2102-ND.
IC SOCKET W/CAP TIN MS ST 18 PIN - 110-93-318-41-801000
 Order IC SOCKET W/CAP TIN MS ST 18 PIN-110-93-318-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2103-ND.
IC SOCKET W/CAP TIN MS ST 20 PIN - 110-93-320-41-801000
 Order IC SOCKET W/CAP TIN MS ST 20 PIN-110-93-320-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2104-ND.
IC SOCKET W/CAP TIN MS ST 24 PIN - 110-93-624-41-801000
 Order IC SOCKET W/CAP TIN MS ST 24 PIN-110-93-624-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2105-ND.
IC SOCKET W/CAP TIN MS ST 28 PIN - 110-93-628-41-801000
 Order IC SOCKET W/CAP TIN MS ST 28 PIN-110-93-628-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2107-ND.
IC SOCKET W/CAP TIN MS ST 40 PIN - 110-93-640-41-801000
 Order IC SOCKET W/CAP TIN MS ST 40 PIN-110-93-640-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2108-ND.
IC SOCKET W/CAP TIN MS WW 14 PIN - 123-93-314-41-801000
 Order IC SOCKET W/CAP TIN MS WW 14 PIN-123-93-314-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2117-ND.
IC SOCKET W/CAP TIN MS WW 16 PIN - 123-93-316-41-801000
 Order IC SOCKET W/CAP TIN MS WW 16 PIN-123-93-316-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2118-ND.
IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000
 Order IC SOCKET W/CAP TIN MS WW 18 PIN-123-93-318-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2119-ND.
IC SOCKET W/CAP TIN MS WW 20 PIN - 123-93-320-41-801000
 Order IC SOCKET W/CAP TIN MS WW 20 PIN-123-93-320-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2120-ND.