POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MICROSMD075CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.42
0.358
0.3285
0.28074
0.26879
Extended Price
0.42
3.58
32.85
140.37
268.79
Manufacturer Part NumberMICROSMD075-2
Product DescriptionPOLYSWITCH 0.75A RESET FUSE SMD
Quantity Available Non-Stock
All prices are in GBP

POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMICROSMD075-2
VendorTyco Electronics Raychem Circuit Protection (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max40A
Voltage - Max6V
Time to Trip0.5s
R Min/Max0.110 ~ 0.400 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MICROSMD075 2
MICROSMD0752
MICROSMD075CT ND
MICROSMD075CTND
MICROSMD075CT

Purchase POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2
Over Voltage, Current, Temperature Devices

POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2 (MICROSMD075CT-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-MICROSMD075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MICROSMD075TR-ND.
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-MICROSMD075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD075CT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDM075-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-NANOSMDM075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM075CT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-MICROSMD075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD075FCT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDC075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-NANOSMDC075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDC075FCT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDC075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-NANOSMDC075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number NANOSMDC075FTR-ND.
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-MICROSMD075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MICROSMD075FTR-ND.
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-MICROSMD075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD075FDKR-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDC075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-NANOSMDC075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDC075FDKR-ND.
POLYSWITCH .5A RESET FUSE SMD - MINISMD050-2
 Order POLYSWITCH .5A RESET FUSE SMD-MINISMD050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMD050CT-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMD075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMD075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMD075CT-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMD075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMD075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMD075TR-ND.
POLYSWITCH .5A RESET FUSE SMD - MINISMD050-2
 Order POLYSWITCH .5A RESET FUSE SMD-MINISMD050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMD050TR-ND.
POLYSWITCH .35A RESET FUSE SMD - MINISMDC035-2
 Order POLYSWITCH .35A RESET FUSE SMD-MINISMDC035-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC035TR-ND.
POLYSWITCH .50A RESET FUSE SMD - MINISMDC050-2
 Order POLYSWITCH .50A RESET FUSE SMD-MINISMDC050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC050TR-ND.