POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MICROSMD035CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.43
0.377
0.3227
0.29586
0.26895
Extended Price
0.43
3.77
32.27
147.93
268.95
Manufacturer Part NumberMICROSMD035-2
Product DescriptionPOLYSWITCH 0.35A RESET FUSE SMD
Quantity Available Non-Stock
All prices are in GBP

POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMICROSMD035-2
VendorTyco Electronics Raychem Circuit Protection (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Current - Hold (Ih)350mA
Current - Trip (It)750mA
Current - Max40A
Voltage - Max6V
Time to Trip0.2s
R Min/Max0.320 ~ 1.300 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MICROSMD035 2
MICROSMD0352
MICROSMD035CT ND
MICROSMD035CTND
MICROSMD035CT

Purchase POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2
Over Voltage, Current, Temperature Devices

POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2 (MICROSMD035CT-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2
 Order POLYSWITCH 0.35A RESET FUSE SMD-MICROSMD035-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD035CT-ND.
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035F-2
 Order POLYSWITCH 0.35A RESET FUSE SMD-MICROSMD035F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD035FCT-ND.
POLYSWITCH .5A RESET FUSE SMD - MINISMD050-2
 Order POLYSWITCH .5A RESET FUSE SMD-MINISMD050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMD050CT-ND.
POLYSWITCH 1.1A RESET FUSE SMD - MINISMDC110-2
 Order POLYSWITCH 1.1A RESET FUSE SMD-MINISMDC110-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC110TR-ND.
POLYSWITCH .50A RESET FUSE SMD - MINISMDC050-2
 Order POLYSWITCH .50A RESET FUSE SMD-MINISMDC050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC050CT-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075CT-ND.
POLYSWITCH 1.1A RESET FUSE SMD - MINISMDC110-2
 Order POLYSWITCH 1.1A RESET FUSE SMD-MINISMDC110-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC110CT-ND.
POLYSWITCH .14A RESET FUSE SMD - MINISMDC014-2
 Order POLYSWITCH .14A RESET FUSE SMD-MINISMDC014-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC014CT-ND.
POLYSWITCH 1.5A RESET FUSE SMD - MINISMDC150-2
 Order POLYSWITCH 1.5A RESET FUSE SMD-MINISMDC150-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC150CT-ND.
POLYSWITCH 0.05A RESET FUSE SMD - MICROSMD005-2
 Order POLYSWITCH 0.05A RESET FUSE SMD-MICROSMD005-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD005CT-ND.
POLYSWITCH 0.10A RESET FUSE SMD - MICROSMD010-2
 Order POLYSWITCH 0.10A RESET FUSE SMD-MICROSMD010-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD010CT-ND.
POLYSWITCH 0.50A RESET FUSE SMD - MICROSMD050-2
 Order POLYSWITCH 0.50A RESET FUSE SMD-MICROSMD050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD050CT-ND.
POLYSWITCH 1.50A RESET FUSE SMD - MICROSMD150-2
 Order POLYSWITCH 1.50A RESET FUSE SMD-MICROSMD150-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD150CT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDM075-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-NANOSMDM075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM075CT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075F-2
 Order POLYSWITCH 0.75A RESET FUSE SMD-MICROSMD075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD075FCT-ND.