SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q - Switches

Digi-Key Part Number CKC5111-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.26
1.804
1.4283
1.12764
1.05244
0.97726
Extended Price
2.26
45.10
142.83
281.91
526.22
977.26
Manufacturer Part NumberL203011MS02Q
Product DescriptionSWITCH SLIDE DP3T 4A PC MOUNT
Quantity Available 84
All prices are in GBP

SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q - Switches Details
Technical/Catalog InformationL203011MS02Q
VendorC&K Components
CategorySwitches
Mounting TypeThrough Hole
CircuitDP3T
Switch FunctionOn-On-On
Contact Rating @ Voltage4A @ 125VAC
Termination StylePC Pin
OrientationVertical
Actuator TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L203011MS02Q
L203011MS02Q
CKC5111 ND
CKC5111ND
CKC5111

Purchase SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q
Switches

SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q (CKC5111-ND)

Related parts Switches:
SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q
 Order SWITCH SLIDE DP3T 4A PC MOUNT-L203011MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5111-ND.
SWITCH SLIDE DPDT 6A PC MOUNT - S202031MS02Q
 Order SWITCH SLIDE DPDT 6A PC MOUNT-S202031MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5114-ND.
SWITCH SLIDE DP 3POS PC MOUNT - G-328S-0008
 Order SWITCH SLIDE DP 3POS PC MOUNT-G-328S-0008 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number SW117-ND.
SWITCH SLIDE DP3T PC MNT L=2MM - EG2305A
 Order SWITCH SLIDE DP3T PC MNT L=2MM-EG2305A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1921-ND.
SWITCH SLIDE MINI SPDT PC MNT AU - 1101M2S3CBE2
 Order SWITCH SLIDE MINI SPDT PC MNT AU-1101M2S3CBE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5000-ND.
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218
 Order SWITCH SLIDE SPDT 30V.2A PC MNT-EG1218 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1903-ND.
SWITCH SLIDE DP3T 12V RT ANGLE - EG2308
 Order SWITCH SLIDE DP3T 12V RT ANGLE-EG2308 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1911-ND.
SWITCH SLIDE MINI SPDT PC MT BK - 1103M2S3CQE2
 Order SWITCH SLIDE MINI SPDT PC MT BK-1103M2S3CQE2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN5051-ND.
SWITCH SLIDE SPST 4A PCB - L101011MS02Q
 Order SWITCH SLIDE SPST 4A PCB-L101011MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5106-ND.
SWITCH SLIDE DPDT 4A PCB - L202121MS02QE
 Order SWITCH SLIDE DPDT 4A PCB-L202121MS02QE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5110-ND.
SWITCH SLIDE DP3T - EG2319
 Order SWITCH SLIDE DP3T-EG2319 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2319-ND.
SWITCH SLIDE SPDT PC MOUNT - TS01CBE
 Order SWITCH SLIDE SPDT PC MOUNT-TS01CBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5122-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
 Order SWITCH SLIDE SPDT PC MNT L=2MM-EG1271 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
SWITCH SLIDE SPDT PC MNT L=4MM - EG1271A
 Order SWITCH SLIDE SPDT PC MNT L=4MM-EG1271A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1919-ND.
SWITCH SLIDE DPDT 10A 125V PC MT - V80213MA08Q
 Order SWITCH SLIDE DPDT 10A 125V PC MT-V80213MA08Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3012-ND.