IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM - Integrated Circuits (ICs)

Digi-Key Part Number RYC8240-2WMTR-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
1.551
1.4322
1.22892
1.155
1.1088
Extended Price
3877.50
7161.00
12289.20
28875.00
55440.00
Manufacturer Part NumberRYC8240-2WM
Product DescriptionIC PWR DIST SWITCH QUAD 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM - Integrated Circuits (ICs) Details
Technical/Catalog InformationRYC8240-2WM
VendorTyco Electronics Raychem Circuit Protection
CategoryIntegrated Circuits (ICs)
TypeUSB Switch
Number of Outputs4
Voltage - Input3 ~ 5.5V
Package / Case16-SOIC
PackagingTape & Reel (TR)
Current Limit1.25A
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RYC8240 2WM
RYC82402WM
RYC8240 2WMTR ND
RYC82402WMTRND
RYC8240-2WMTR

Purchase IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM
Integrated Circuits (ICs)

IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM (RYC8240-2WMTR-ND)

Related parts Integrated Circuits (ICs):
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM
 Order IC PWR DIST SWITCH QUAD 16-SOIC-RYC8240-2WM online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8240-2WMTR-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM
 Order IC PWR DIST SWITCH QUAD 16-SOIC-RYC8240-2WM online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8240-2WMCT-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-4WM
 Order IC PWR DIST SWITCH QUAD 16-SOIC-RYC8240-4WM online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8240-4WMTR-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-4WM
 Order IC PWR DIST SWITCH QUAD 16-SOIC-RYC8240-4WM online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8240-4WMCT-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2044BDG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2044BDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2044BDG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2044BDR
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2044BDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2044BDR-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2044BDRG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2044BDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2044BDRG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2054BD
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2054BD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2054BD-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2054BDG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2054BDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2054BDG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2054BDRG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2054BDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2054BDRG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2085DG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2085DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2085DG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2085DR
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2085DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2085DR-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2085DRG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2085DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2085DRG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2086DG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2086DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2086DG4-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - TPS2087DG4
 Order IC PWR DIST SWITCH QUAD 16-SOIC-TPS2087DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2087DG4-ND.