IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M - Integrated Circuits (ICs)

Digi-Key Part Number RYC8220-4MTR-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.61512
0.5676
0.47652
0.42075
0.40392
Extended Price
1537.80
2838.00
4765.20
10518.75
20196.00
Manufacturer Part NumberRYC8220-4M
Product DescriptionIC PWR DIST SWITCH DUAL 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M - Integrated Circuits (ICs) Details
Technical/Catalog InformationRYC8220-4M
VendorTyco Electronics Raychem Circuit Protection
CategoryIntegrated Circuits (ICs)
TypeUSB Switch
Number of Outputs2
Voltage - Input3 ~ 5.5V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Current Limit1.25A
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RYC8220 4M
RYC82204M
RYC8220 4MTR ND
RYC82204MTRND
RYC8220-4MTR

Purchase IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M
Integrated Circuits (ICs)

IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M (RYC8220-4MTR-ND)

Related parts Integrated Circuits (ICs):
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M
 Order IC PWR DIST SWITCH DUAL 8-SOIC-RYC8220-4M online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8220-4MTR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M
 Order IC PWR DIST SWITCH DUAL 8-SOIC-RYC8220-4M online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8220-4MCT-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-2M
 Order IC PWR DIST SWITCH DUAL 8-SOIC-RYC8220-2M online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8220-2MTR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-2M
 Order IC PWR DIST SWITCH DUAL 8-SOIC-RYC8220-2M online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8220-2MCT-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BD
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2042BD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2042BDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDRG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2042BDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2046BD
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2046BD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2046BDRG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2046BDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2080DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DR
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2080DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DRG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2080DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2082DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DR
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2082DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DRG4
 Order IC PWR DIST SWITCH DUAL 8-SOIC-TPS2082DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DRG4-ND.