POLYSWITCH STRAP 0.70A HOLD - LTP070

Digi-Key Part Number LTP070-ND
Price Break
1
10
100
500
1000
5000
10000
50000
100000
Unit Price
0.46
0.423
0.3845
0.3003
0.25806
0.23826
0.19998
0.19223
0.18454
Extended Price
0.46
4.23
38.45
150.15
258.06
1191.30
1999.80
9611.50
18454.00
Manufacturer Part NumberLTP070
Product DescriptionPOLYSWITCH STRAP 0.70A HOLD
Quantity Available Non-Stock
All prices are in GBP

POLYSWITCH STRAP 0.70A HOLD - LTP070 Details
Technical/Catalog InformationLTP070
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseStrap
PackagingBulk
Current - Hold (Ih)700mA
Current - Trip (It)1.45A
Current - Max100A
Voltage - Max15V
Time to Trip5s
R Min/Max0.100 ~ 0.200 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTP070
LTP070

Purchase POLYSWITCH STRAP 0.70A HOLD - LTP070
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH STRAP 0.70A HOLD - LTP070
POLYSWITCH STRAP 0.70A HOLD - LTP070

POLYSWITCH STRAP 0.70A HOLD - LTP070 (LTP070-ND)

Related parts :
POLYSWITCH STRAP 0.70A HOLD - LTP070
 Order POLYSWITCH STRAP 0.70A HOLD-LTP070 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP070-ND.
POLYSWITCH STRAP 4.20A HOLD - SRP420
 Order POLYSWITCH STRAP 4.20A HOLD-SRP420 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP420-ND.
POLYSWITCH STRAP 1.20A HOLD - SRP120
 Order POLYSWITCH STRAP 1.20A HOLD-SRP120 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP120-ND.
POLYSWITCH STRAP 1.75A HOLD - SRP175
 Order POLYSWITCH STRAP 1.75A HOLD-SRP175 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP175-ND.
POLYSWITCH STRAP 1.9A HOLD - LTP190
 Order POLYSWITCH STRAP 1.9A HOLD-LTP190 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP190-ND.
POLYSWITCH STRAP 1.0A HOLD - LTP100S
 Order POLYSWITCH STRAP 1.0A HOLD-LTP100S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP100S-ND.
POLYSWITCH STRAP 2.00A HOLD - SRP200F
 Order POLYSWITCH STRAP 2.00A HOLD-SRP200F online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP200F-ND.
POLYSWITCH 240VAC .12A HOLD - LVR012S
 Order POLYSWITCH 240VAC .12A HOLD-LVR012S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR012S-ND.
POLYSWITCH 240VAC .40A HOLD - LVR040S
 Order POLYSWITCH 240VAC .40A HOLD-LVR040S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR040S-ND.
POLYSWITCH 240VAC .05A HOLD - LVR005S
 Order POLYSWITCH 240VAC .05A HOLD-LVR005S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR005S-ND.
POLYSWITCH 33V 40A HOLD SMD - SMD100F/33-2
 Order POLYSWITCH 33V 40A HOLD SMD-SMD100F/33-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SMD100F/33-2-ND.
POLYSWITCH RXE SERIES 3.00A HOLD - RXE300
 Order POLYSWITCH RXE SERIES 3.00A HOLD-RXE300 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE300-ND.
POLYSWITCH RXE SERIES 0.50A HOLD - RXE050
 Order POLYSWITCH RXE SERIES 0.50A HOLD-RXE050 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE050-ND.
POLYSWITCH RXE SERIES 0.90A HOLD - RXE090
 Order POLYSWITCH RXE SERIES 0.90A HOLD-RXE090 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXE090-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
 Order POLYSWITCH 0.30A HOLD SMD-SMD030-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030CT-ND.