IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPS2231PWPG4-ND
Price Break
300
Unit Price
0.85007
Extended Price
255.02
Manufacturer Part NumberTPS2231PWPG4
Product DescriptionIC PWR INTERFACE SW SNGL20HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS2231PWPG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeExpressCard™ Switch
Number of Outputs1
Voltage - Input3 ~ 3.6VDC
Package / Case20-HTSSOP
PackagingTube
Current Limit1.3A
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2231PWPG4
TPS2231PWPG4

Purchase IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPG4
Integrated Circuits (ICs)

IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPG4 (TPS2231PWPG4-ND)

Related parts Integrated Circuits (ICs):
IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPG4
 Order IC PWR INTERFACE SW SNGL20HTSSOP-TPS2231PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231PWPG4-ND.
IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPR
 Order IC PWR INTERFACE SW SNGL20HTSSOP-TPS2231PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231PWPR-ND.
IC PWR INTERFACE SW SNGL20HTSSOP - TPS2231PWPRG4
 Order IC PWR INTERFACE SW SNGL20HTSSOP-TPS2231PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231PWPRG4-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPT
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18035-2-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPT
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18035-1-ND.
IC PWR INTERFACE SW SNGL 20TSSOP - TPS2231PW
 Order IC PWR INTERFACE SW SNGL 20TSSOP-TPS2231PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20688-5-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231MRGPRG4
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231MRGPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231MRGPRG4-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231MRGPT
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231MRGPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231MRGPT-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231MRGPTG4
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231MRGPTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231MRGPTG4-ND.
IC PWR INTERFACE SW SNGL 20TSSOP - TPS2231PWG4
 Order IC PWR INTERFACE SW SNGL 20TSSOP-TPS2231PWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231PWG4-ND.
IC PWR INTERFACE SW SNGL 20TSSOP - TPS2231PWR
 Order IC PWR INTERFACE SW SNGL 20TSSOP-TPS2231PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231PWR-ND.
IC PWR INTERFACE SW SNGL 20TSSOP - TPS2231PWRG4
 Order IC PWR INTERFACE SW SNGL 20TSSOP-TPS2231PWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231PWRG4-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPR
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231RGPR-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPRG4
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231RGPRG4-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPTG4
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2231RGPTG4-ND.