POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number RGE1200-ND
Price Break
2000
Unit Price
0.3441
Extended Price
688.20
Manufacturer Part NumberRGE1200
Product DescriptionPOLYSWITCH RGE SERIES 12.0A HOLD
Quantity Available Non-Stock
All prices are in GBP

POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationRGE1200
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingBulk
Current - Hold (Ih)12A
Current - Trip (It)20.4A
Current - Max100A
Voltage - Max16V
Time to Trip7.5s
R Min/Max0.003 ~ 0.009 ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RGE1200
RGE1200

Purchase POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200
Over Voltage, Current, Temperature Devices

POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200 (RGE1200-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200
 Order POLYSWITCH RGE SERIES 12.0A HOLD-RGE1200 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE1200-ND.
POLYSWITCH RGE SERIES 12.0A HOLD - RGEF1200
 Order POLYSWITCH RGE SERIES 12.0A HOLD-RGEF1200 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1200-ND.
POLYSWITCH RGE SERIES 3.0A HOLD - RGE300
 Order POLYSWITCH RGE SERIES 3.0A HOLD-RGE300 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE300-ND.
POLYSWITCH RGE SERIES 5.0A HOLD - RGE500
 Order POLYSWITCH RGE SERIES 5.0A HOLD-RGE500 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE500-ND.
POLYSWITCH RGE SERIES 7.0A HOLD - RGE700
 Order POLYSWITCH RGE SERIES 7.0A HOLD-RGE700 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE700-ND.
POLYSWITCH RGE SERIES 9.0A HOLD - RGE900
 Order POLYSWITCH RGE SERIES 9.0A HOLD-RGE900 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE900-ND.
POLYSWITCH RGE SERIES 11.0A HOLD - RGE1100
 Order POLYSWITCH RGE SERIES 11.0A HOLD-RGE1100 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE1100-ND.
POLYSWITCH RGE SERIES 14.0A HOLD - RGE1400
 Order POLYSWITCH RGE SERIES 14.0A HOLD-RGE1400 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE1400-ND.
POLYSWITCH RGE SERIES 4.0A HOLD - RGE400
 Order POLYSWITCH RGE SERIES 4.0A HOLD-RGE400 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE400-ND.
POLYSWITCH RGE SERIES 6.0A HOLD - RGE600
 Order POLYSWITCH RGE SERIES 6.0A HOLD-RGE600 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE600-ND.
POLYSWITCH RGE SERIES 8.0A HOLD - RGE800
 Order POLYSWITCH RGE SERIES 8.0A HOLD-RGE800 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE800-ND.
POLYSWITCH RGE SERIES 10.0A HOLD - RGE1000
 Order POLYSWITCH RGE SERIES 10.0A HOLD-RGE1000 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGE1000-ND.
POLYSWITCH RTE SERIES 1.20A HOLD - RTE120
 Order POLYSWITCH RTE SERIES 1.20A HOLD-RTE120 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RTE120-ND.
POLYSWITCH RTE SERIES 1.20A HOLD - RTE120-2
 Order POLYSWITCH RTE SERIES 1.20A HOLD-RTE120-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RTE120TR-ND.
POLYSWITCH RTE SERIES 1.20A HOLD - RTEF120-2
 Order POLYSWITCH RTE SERIES 1.20A HOLD-RTEF120-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RTEF120-2-ND.