IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPR - Integrated Circuits (ICs)

Digi-Key Part Number TPS2151IPWPR-ND
Price Break
2000
Unit Price
0.92565
Extended Price
1851.30
Manufacturer Part NumberTPS2151IPWPR
Product DescriptionIC USB ADJ LDO 5V HP 14-HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS2151IPWPR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case14-HTSSOP
PackagingTape & Reel (TR)
TypeUSB
Voltage - Input2.7 ~ 5.5V
Voltage - Output0.9 ~ 3.3V
Number of Outputs2 - Dual
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2151IPWPR
TPS2151IPWPR

Purchase IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPR
Integrated Circuits (ICs)

IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPR (TPS2151IPWPR-ND)

Related parts Integrated Circuits (ICs):
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPR
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2151IPWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2151IPWPR-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2141IPWP
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2141IPWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12565-5-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWP
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2151IPWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12567-5-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2141IPWPG4
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2141IPWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2141IPWPG4-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2141IPWPR
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2141IPWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2141IPWPR-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2141IPWPRG4
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2141IPWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2141IPWPRG4-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPG4
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2151IPWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2151IPWPG4-ND.
IC USB ADJ LDO 5V HP 14-HTSSOP - TPS2151IPWPRG4
 Order IC USB ADJ LDO 5V HP 14-HTSSOP-TPS2151IPWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2151IPWPRG4-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2140IPWP
 Order IC USB ADJ LDO 3.3V HP 14-HTSSOP-TPS2140IPWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12564-5-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2150IPWP
 Order IC USB ADJ LDO 3.3V HP 14-HTSSOP-TPS2150IPWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12566-5-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2140IPWPR
 Order IC USB ADJ LDO 3.3V HP 14-HTSSOP-TPS2140IPWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2140IPWPR-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2140IPWPRG4
 Order IC USB ADJ LDO 3.3V HP 14-HTSSOP-TPS2140IPWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2140IPWPRG4-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2150IPWPR
 Order IC USB ADJ LDO 3.3V HP 14-HTSSOP-TPS2150IPWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2150IPWPR-ND.
IC USB ADJ LDO 3.3V HP 14-HTSSOP - TPS2150IPWPRG4
 Order IC USB ADJ LDO 3.3V HP 14-HTSSOP-TPS2150IPWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2150IPWPRG4-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2155IPWP
 Order IC ADJ LDO/DUAL SWITCH 14-HTSSOP-TPS2155IPWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13389-5-ND.