CONN ACC MARKER STRIP PREPRINT - 1051016:0011 - Connectors

Digi-Key Part Number 277-1531-ND
Price Break
1
10
50
100
Unit Price
0.86
0.746
0.6862
0.6339
Extended Price
0.86
7.46
34.31
63.39
Manufacturer Part Number1051016:0011
Product DescriptionCONN ACC MARKER STRIP PREPRINT
Quantity Available 55
All prices are in GBP

CONN ACC MARKER STRIP PREPRINT - 1051016:0011 - Connectors Details
Technical/Catalog Information1051016:0011
VendorPhoenix Contact
CategoryConnectors
Accessory TypeMarker Strip - #'s 11-20
For Use With/Related Products277-1480-ND, 277-1501-ND, 277-1491-ND - Series MBK 5/E-Z, UK 5 N, UKK 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1051016:0011
1051016:0011
277 1531 ND
2771531ND
277-1531

Purchase CONN ACC MARKER STRIP PREPRINT - 1051016:0011 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN ACC MARKER STRIP PREPRINT - 1051016:0011
Connectors

CONN ACC MARKER STRIP PREPRINT - 1051016:0011 (277-1531-ND)

Related parts Connectors:
CONN ACC MARKER STRIP PREPRINT - 1051016:0011
 Order CONN ACC MARKER STRIP PREPRINT-1051016:0011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1531-ND.
CONN ACC MARKER STRIP PREPRINT - 0805807:0011
 Order CONN ACC MARKER STRIP PREPRINT-0805807:0011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1527-ND.
CONN ACC MARKER STRIP PREPRINT - 1050017:0011
 Order CONN ACC MARKER STRIP PREPRINT-1050017:0011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1529-ND.
CONN ACC MARKER STRIP PREPRINT - 1051016:0001
 Order CONN ACC MARKER STRIP PREPRINT-1051016:0001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1530-ND.
CONN ACC MARKER STRIP PREPRINT - 1052015:0011
 Order CONN ACC MARKER STRIP PREPRINT-1052015:0011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1533-ND.
CONN ACC MARKER STRIP PREPRINT - 1053014:0011
 Order CONN ACC MARKER STRIP PREPRINT-1053014:0011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1535-ND.
CONN ACC MARKER STRIP PREPRINT - 0800268
 Order CONN ACC MARKER STRIP PREPRINT-0800268 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1522-ND.
CONN ACC MARKER STRIP PREPRINT - 0805807:0001
 Order CONN ACC MARKER STRIP PREPRINT-0805807:0001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1526-ND.
CONN ACC MARKER STRIP PREPRINT - 1050017:0001
 Order CONN ACC MARKER STRIP PREPRINT-1050017:0001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1528-ND.
CONN ACC MARKER STRIP PREPRINT - 1052015:0001
 Order CONN ACC MARKER STRIP PREPRINT-1052015:0001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1532-ND.
CONN ACC MARKER STRIP PREPRINT - 1053014:0001
 Order CONN ACC MARKER STRIP PREPRINT-1053014:0001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1534-ND.
CONN ACC MARKER STRIP UNPRINTED - 1050004
 Order CONN ACC MARKER STRIP UNPRINTED-1050004 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1472-ND.
CONN ACC MARKER STRIP UNPRINTED - 1051003
 Order CONN ACC MARKER STRIP UNPRINTED-1051003 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1473-ND.
CONN ACC MARKER STRIP UNPRINTED - 1052002
 Order CONN ACC MARKER STRIP UNPRINTED-1052002 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1475-ND.
CONN ACC MARKER STRIP UNPRINTED - 1053001
 Order CONN ACC MARKER STRIP UNPRINTED-1053001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1476-ND.