CONN ACC MARKER STRIP PREPRINT - 1050017:0001 - Connectors

Digi-Key Part Number 277-1528-ND
Price Break
1
10
50
100
Unit Price
0.86
0.746
0.6862
0.6339
Extended Price
0.86
7.46
34.31
63.39
Manufacturer Part Number1050017:0001
Product DescriptionCONN ACC MARKER STRIP PREPRINT
Quantity Available 158
All prices are in GBP

CONN ACC MARKER STRIP PREPRINT - 1050017:0001 - Connectors Details
Technical/Catalog Information1050017:0001
VendorPhoenix Contact
CategoryConnectors
Accessory TypeMarker Strip - #'s 1-10
For Use With/Related Products277-1480/1491/1501/1521-ND - Series MBK 5/E-Z, UKk 5,UK 5 N,SLKK-5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1050017:0001
1050017:0001
277 1528 ND
2771528ND
277-1528

Purchase CONN ACC MARKER STRIP PREPRINT - 1050017:0001 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN ACC MARKER STRIP PREPRINT - 1050017:0001
Connectors

CONN ACC MARKER STRIP PREPRINT - 1050017:0001 (277-1528-ND)

Related parts Connectors:
CONN ACC MARKER STRIP PREPRINT - 1050017:0001
 Order CONN ACC MARKER STRIP PREPRINT-1050017:0001 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1528-ND.
CONN ACC MARKER STRIP PREPRINT - 1050017:0011
 Order CONN ACC MARKER STRIP PREPRINT-1050017:0011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1529-ND.
TERM BLK STRIP MARKER CARRIER - 0800310
 Order TERM BLK STRIP MARKER CARRIER-0800310 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800310-ND.
TERM BLK STRIP LABEL CLIPFIX 35 - 1004089
 Order TERM BLK STRIP LABEL CLIPFIX 35-1004089 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004089-ND.
ZACK STRIP UNPRINTED HORIZ WHITE - 1052413
 Order ZACK STRIP UNPRINTED HORIZ WHITE-1052413 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1052413-ND.
ZACK STRIP UNPRINTED 10-SECTION - 1401815
 Order ZACK STRIP UNPRINTED 10-SECTION-1401815 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1401815-ND.
BARRIER BLK MARKER STRIP 10POS - MS-10-142
 Order BARRIER BLK MARKER STRIP 10POS-MS-10-142 online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number CBB443-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER RT ANG 5POS 5MM - 1757501
 Order CONN HEADER RT ANG 5POS 5MM-1757501 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1120-ND.
CONN HEADER VERT 8POS 5.08MM - 1755794
 Order CONN HEADER VERT 8POS 5.08MM-1755794 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1156-ND.