IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DR - Integrated Circuits (ICs)

Digi-Key Part Number TPS2012DR-ND
Price Break
2500
Unit Price
0.80256
Extended Price
2006.40
Manufacturer Part NumberTPS2012DR
Product DescriptionIC 2.0A PWR DIST SWITCH 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS2012DR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs1
Voltage - Input2.7 ~ 5.5V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Current Limit2.0A
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2012DR
TPS2012DR

Purchase IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DR
Integrated Circuits (ICs)

IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DR (TPS2012DR-ND)

Related parts Integrated Circuits (ICs):
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DR
 Order IC 2.0A PWR DIST SWITCH 8-SOIC-TPS2012DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012DR-ND.
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012ADG4
 Order IC 2.0A PWR DIST SWITCH 8-SOIC-TPS2012ADG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012ADG4-ND.
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012ADR
 Order IC 2.0A PWR DIST SWITCH 8-SOIC-TPS2012ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012ADR-ND.
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012ADRG4
 Order IC 2.0A PWR DIST SWITCH 8-SOIC-TPS2012ADRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012ADRG4-ND.
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DG4
 Order IC 2.0A PWR DIST SWITCH 8-SOIC-TPS2012DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012DG4-ND.
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012DRG4
 Order IC 2.0A PWR DIST SWITCH 8-SOIC-TPS2012DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012DRG4-ND.
IC 2.0A POWER DIST SWITCH 8-SOIC - TPS2034D
 Order IC 2.0A POWER DIST SWITCH 8-SOIC-TPS2034D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2569-5-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADG4
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010ADG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADR
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADRG4
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010ADRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010D
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010D-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DG4
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DR
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DR-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DRG4
 Order IC 0.4A PWR DIST SWITCH 8-SOIC-TPS2010DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DRG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011ADG4
 Order IC 1.2A PWR DIST SWITCH 8-SOIC-TPS2011ADG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011ADG4-ND.