IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T01DAR - Integrated Circuits (ICs)

Digi-Key Part Number TPIC43T01DAR-ND
Price Break
2000
Unit Price
1.89338
Extended Price
3786.76
Manufacturer Part NumberTPIC43T01DAR
Product DescriptionIC 3PHASE MOTOR RPM CONT 38TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T01DAR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPIC43T01DAR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case38-TSSOP
Applications3-Phase, Brushless, DC Motor Controller
Number of Outputs3
Voltage - Supply18 V ~ 28 V
Load Voltage-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPIC43T01DAR
TPIC43T01DAR

Purchase IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T01DAR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T01DAR
Integrated Circuits (ICs)

IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T01DAR (TPIC43T01DAR-ND)

Related parts Integrated Circuits (ICs):
IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T01DAR
 Order IC 3PHASE MOTOR RPM CONT 38TSSOP-TPIC43T01DAR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC43T01DAR-ND.
IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T02DA
 Order IC 3PHASE MOTOR RPM CONT 38TSSOP-TPIC43T02DA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC43T02DA-ND.
IC 3PHASE MOTOR RPM CONT 38TSSOP - TPIC43T02DAR
 Order IC 3PHASE MOTOR RPM CONT 38TSSOP-TPIC43T02DAR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC43T02DAR-ND.
3-PHASE BRUSHLESS MOTOR RPM CONT - TPIC43T01DA
 Order 3-PHASE BRUSHLESS MOTOR RPM CONT-TPIC43T01DA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10866-5-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DW
 Order IC DC MOTOR CONTROL 20-SOIC-UC2637DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
IC PWM MOTOR CONTROL 20-SOIC - UC2638DW
 Order IC PWM MOTOR CONTROL 20-SOIC-UC2638DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2482-5-ND.
IC DC MOTOR DRIVE CONTR 20-SOIC - UC3637DW
 Order IC DC MOTOR DRIVE CONTR 20-SOIC-UC3637DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2508-5-ND.
IC PWM MOTOR CONTR 20-SOIC - UC3638DW
 Order IC PWM MOTOR CONTR 20-SOIC-UC3638DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2509-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3717AN
 Order IC STEPPER MOTOR DRV CIRC 16-DIP-UC3717AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11258-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770AN
 Order IC STEPPER MOTOR DRV CIRC 16-DIP-UC3770AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11259-5-ND.
IC STEPPER MOTOR DRV CIRC 16-DIP - UC3770BN
 Order IC STEPPER MOTOR DRV CIRC 16-DIP-UC3770BN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11260-5-ND.
IC BRUSHLESS MOTOR CTRLR 28SOIC - UC3625DW
 Order IC BRUSHLESS MOTOR CTRLR 28SOIC-UC3625DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11235-5-ND.
IC BRUSHLESS MOTOR CNTRLR 28-DIP - UC3625N
 Order IC BRUSHLESS MOTOR CNTRLR 28-DIP-UC3625N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11236-5-ND.
IC DC MOTOR CONTROLLER 28-TSSOP - UCC3626PW
 Order IC DC MOTOR CONTROLLER 28-TSSOP-UCC3626PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11453-5-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
 Order IC DC MOTOR CONTROLLER 28-SOIC-UCC3626DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.