DIN RAIL 35MM X 7.5MM X 1METER - 5602100 - Hardware, Fasteners, Accessories

Digi-Key Part Number 277-1510-ND
Price Break
1
10
50
100
Unit Price
5.46
5.026
4.9276
4.8074
Extended Price
5.46
50.26
246.38
480.74
Manufacturer Part Number5602100
Product DescriptionDIN RAIL 35MM X 7.5MM X 1METER
Quantity Available 207
All prices are in GBP

DIN RAIL 35MM X 7.5MM X 1METER - 5602100 - Hardware, Fasteners, Accessories Details
Technical/Catalog Information5602100
VendorPhoenix Contact
CategoryHardware, Fasteners, Accessories
Width/Height35.0mm x 7.5mm
Slotted/Unslotted-
Length39.4" (1000.0mm)
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5602100
5602100
277 1510 ND
2771510ND
277-1510

Purchase DIN RAIL 35MM X 7.5MM X 1METER - 5602100 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIN RAIL 35MM X 7.5MM X 1METER - 5602100
Hardware, Fasteners, Accessories

DIN RAIL 35MM X 7.5MM X 1METER - 5602100 (277-1510-ND)

Related parts Hardware, Fasteners, Accessories:
DIN RAIL 35MM X 7.5MM X 1METER - 5602100
 Order DIN RAIL 35MM X 7.5MM X 1METER-5602100 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1510-ND.
DIN RAIL PLUG-IN UNIT 5.0MM GRN - 1765768
 Order DIN RAIL PLUG-IN UNIT 5.0MM GRN-1765768 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1765768-ND.
CONN TERM BLK FEED THRU 5.2MM - 3003347
 Order CONN TERM BLK FEED THRU 5.2MM-3003347 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1499-ND.
USLKG4 - 0441012
 Order USLKG4-0441012 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0441012-ND.
USLKG16 - 0443010
 Order USLKG16-0443010 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0443010-ND.
UK5-TWIN - 1923021
 Order UK5-TWIN-1923021 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1923021-ND.
CONN TERM BLOCK 3 LEVEL 6.2MM - 2715966
 Order CONN TERM BLOCK 3 LEVEL 6.2MM-2715966 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1543-ND.
DOK1,5-2D - 2717139
 Order DOK1,5-2D-2717139 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2717139-ND.
UKK3 - 2770011
 Order UKK3-2770011 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2770011-ND.
UKKB5 - 2771146
 Order UKKB5-2771146 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2771146-ND.
UKKB10 - 2772077
 Order UKKB10-2772077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2772077-ND.
UDK4-ULA/EK - 2775029
 Order UDK4-ULA/EK-2775029 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2775029-ND.
UDK4-DUR - 2775207
 Order UDK4-DUR-2775207 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2775207-ND.
UKK5-DIO/O-U - 2791016
 Order UKK5-DIO/O-U-2791016 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2791016-ND.
UKK5-MTK-P/P - 2800004
 Order UKK5-MTK-P/P-2800004 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2800004-ND.