DIN RAIL 15MM X 5.5MM X 1METER - 5602099

Digi-Key Part Number 277-1509-ND
Price Break
1
10
50
100
Unit Price
5.5
5.058
4.673
4.453
Extended Price
5.50
50.58
233.65
445.30
Manufacturer Part Number5602099
Product DescriptionDIN RAIL 15MM X 5.5MM X 1METER
Quantity Available 114
All prices are in GBP

DIN RAIL 15MM X 5.5MM X 1METER - 5602099 Details
Technical/Catalog Information5602099
VendorPhoenix Contact
CategoryHardware, Fasteners, Accessories
Width/Height15.0mm x 5.5mm
Slotted/UnslottedSlotted
Length39.4" (1000.0mm)
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5602099
5602099
277 1509 ND
2771509ND
277-1509

Purchase DIN RAIL 15MM X 5.5MM X 1METER - 5602099
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIN RAIL 15MM X 5.5MM X 1METER - 5602099
DIN RAIL 15MM X 5.5MM X 1METER - 5602099

DIN RAIL 15MM X 5.5MM X 1METER - 5602099 (277-1509-ND)

Related parts :
DIN RAIL 15MM X 5.5MM X 1METER - 5602099
 Order DIN RAIL 15MM X 5.5MM X 1METER-5602099 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1509-ND.
DIN RAIL 35MM X 7.5MM X 1METER - 5602100
 Order DIN RAIL 35MM X 7.5MM X 1METER-5602100 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1510-ND.
DIN RAIL PLUG-IN UNIT 5.0MM GRN - 1765768
 Order DIN RAIL PLUG-IN UNIT 5.0MM GRN-1765768 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1765768-ND.
CONN TERM BLOCK 6.2MM DIN RAIL - 2791359
 Order CONN TERM BLOCK 6.2MM DIN RAIL-2791359 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2791359-ND.
GND TERM BLOCK DIN RAIL - 3003729
 Order GND TERM BLOCK DIN RAIL-3003729 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3003729-ND.
TERM BLK RAIL MNT PLUG-IN 12POS - 1788211
 Order TERM BLK RAIL MNT PLUG-IN 12POS-1788211 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788211-ND.
TERM BLK RAIL MNT PLUG-IN 24POS - 1788334
 Order TERM BLK RAIL MNT PLUG-IN 24POS-1788334 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788334-ND.
TERM BLK RAIL MNT PLUG-IN 4POS - 1788745
 Order TERM BLK RAIL MNT PLUG-IN 4POS-1788745 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788745-ND.
TERM BLK RAIL MNT PLUG-IN 10POS - 1788800
 Order TERM BLK RAIL MNT PLUG-IN 10POS-1788800 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788800-ND.
TERM BLK RAIL MNT PLUG-IN 12POS - 1788826
 Order TERM BLK RAIL MNT PLUG-IN 12POS-1788826 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788826-ND.
TERM BLK RAIL MNT PLUG-IN 20POS - 1788907
 Order TERM BLK RAIL MNT PLUG-IN 20POS-1788907 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788907-ND.
TERM BLK RAIL MNT PLUG-IN 24POS - 1788949
 Order TERM BLK RAIL MNT PLUG-IN 24POS-1788949 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1788949-ND.
TRACK DIN RAIL 1M LOW PRO - PFP100N
 Order TRACK DIN RAIL 1M LOW PRO-PFP100N online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z840-ND.
TERM BLK PLUG-IN 10POS 5.08MM GN - 1765030
 Order TERM BLK PLUG-IN 10POS 5.08MM GN-1765030 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1765030-ND.
CONN TERM BLK FEED THRU 6.2MM - 1402940
 Order CONN TERM BLK FEED THRU 6.2MM-1402940 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1480-ND.