IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000 - Sockets for ICs, Transistors

Digi-Key Part Number ED2119-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3.95
3.42
2.7623
2.36768
1.97307
1.70999
Extended Price
3.95
34.20
276.23
1183.84
1973.07
8549.95
Manufacturer Part Number123-93-318-41-801000
Product DescriptionIC SOCKET W/CAP TIN MS WW 18 PIN
Quantity Available 14
All prices are in GBP

IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000 - Sockets for ICs, Transistors Details
Technical/Catalog Information123-93-318-41-801000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame, Decoupling Capacitor
Mounting TypeWire Wrap
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)18 (2 x 9)
Type0.3" (7.62mm) Row Spacing
Series123
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 123 93 318 41 801000
1239331841801000
ED2119 ND
ED2119ND
ED2119

Purchase IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000
Sockets for ICs, Transistors

IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000 (ED2119-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET W/CAP TIN MS WW 18 PIN - 123-93-318-41-801000
 Order IC SOCKET W/CAP TIN MS WW 18 PIN-123-93-318-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2119-ND.
IC SOCKET W/CAP TIN MS WW 14 PIN - 123-93-314-41-801000
 Order IC SOCKET W/CAP TIN MS WW 14 PIN-123-93-314-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2117-ND.
IC SOCKET W/CAP TIN MS WW 16 PIN - 123-93-316-41-801000
 Order IC SOCKET W/CAP TIN MS WW 16 PIN-123-93-316-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2118-ND.
IC SOCKET W/CAP TIN MS WW 20 PIN - 123-93-320-41-801000
 Order IC SOCKET W/CAP TIN MS WW 20 PIN-123-93-320-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2120-ND.
IC SOCKET W/CAP TIN MS WW 24 PIN - 123-93-624-41-801000
 Order IC SOCKET W/CAP TIN MS WW 24 PIN-123-93-624-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2121-ND.
IC SOCKET W/CAP TIN MS WW 28 PIN - 123-93-628-41-801000
 Order IC SOCKET W/CAP TIN MS WW 28 PIN-123-93-628-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2122-ND.
IC SOCKET W/CAP TIN MS WW 40 PIN - 123-93-640-41-801000
 Order IC SOCKET W/CAP TIN MS WW 40 PIN-123-93-640-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2123-ND.
IC SOCKET W/CAP TIN MS ST 18 PIN - 110-93-318-41-801000
 Order IC SOCKET W/CAP TIN MS ST 18 PIN-110-93-318-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2103-ND.
IC SOCKET W/CAP TIN MS ST 14 PIN - 110-93-314-41-801000
 Order IC SOCKET W/CAP TIN MS ST 14 PIN-110-93-314-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2101-ND.
IC SOCKET W/CAP TIN MS ST 16 PIN - 110-93-316-41-801000
 Order IC SOCKET W/CAP TIN MS ST 16 PIN-110-93-316-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2102-ND.
IC SOCKET W/CAP TIN MS ST 20 PIN - 110-93-320-41-801000
 Order IC SOCKET W/CAP TIN MS ST 20 PIN-110-93-320-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2104-ND.
IC SOCKET W/CAP TIN MS ST 24 PIN - 110-93-624-41-801000
 Order IC SOCKET W/CAP TIN MS ST 24 PIN-110-93-624-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2105-ND.
IC SOCKET W/CAP TIN MS ST 28 PIN - 110-93-628-41-801000
 Order IC SOCKET W/CAP TIN MS ST 28 PIN-110-93-628-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2107-ND.
IC SOCKET W/CAP TIN MS ST 40 PIN - 110-93-640-41-801000
 Order IC SOCKET W/CAP TIN MS ST 40 PIN-110-93-640-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2108-ND.
IC SOKT W/CAP TIN MS ST .300 24P - 110-93-324-41-801000
 Order IC SOKT W/CAP TIN MS ST .300 24P-110-93-324-41-801000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED2106-ND.