IC 700MW LV AUD PWR AMP 8-SOIC - TPA731DRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPA731DRG4-ND
Price Break
2500
Unit Price
0.28314
Extended Price
707.85
Manufacturer Part NumberTPA731DRG4
Product DescriptionIC 700MW LV AUD PWR AMP 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 700MW LV AUD PWR AMP 8-SOIC - TPA731DRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPA731DRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply2.5 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesDifferential Input, Shutdown
Max Output Power x Channels @ Load700mW x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPA731DRG4
TPA731DRG4

Purchase IC 700MW LV AUD PWR AMP 8-SOIC - TPA731DRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 700MW LV AUD PWR AMP 8-SOIC - TPA731DRG4
Integrated Circuits (ICs)

IC 700MW LV AUD PWR AMP 8-SOIC - TPA731DRG4 (TPA731DRG4-ND)

Related parts Integrated Circuits (ICs):
IC 700MW LV AUD PWR AMP 8-SOIC - TPA731DRG4
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA731DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA731DRG4-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA701DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1949-2-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA711DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1950-2-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA721DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA721DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1951-2-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA731D
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA731D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7025-5-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA741D
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA741D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7027-5-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA701DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1949-1-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA711DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1950-1-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA721DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA721DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1951-1-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA701DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1949-6-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA711DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1950-6-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA721DR
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA721DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1951-6-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DG4
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA701DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA701DG4-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DRG4
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA701DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA701DRG4-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DG4
 Order IC 700MW LV AUD PWR AMP 8-SOIC-TPA711DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA711DG4-ND.