IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPA711DGNRG4-ND
Price Break
2500
Unit Price
0.36894
Extended Price
922.35
Manufacturer Part NumberTPA711DGNRG4
Product DescriptionIC 700MW LV AUD PWR AMP 8-MSOP
Quantity Available Non-Stock
All prices are in GBP

IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPA711DGNRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case8-MSOP
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply2.5 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesDepop, Headphone Amp, Shutdown
Max Output Power x Channels @ Load700mW x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPA711DGNRG4
TPA711DGNRG4

Purchase IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNRG4
Integrated Circuits (ICs)

IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNRG4 (TPA711DGNRG4-ND)

Related parts Integrated Circuits (ICs):
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNRG4
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA711DGNRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA711DGNRG4-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGN
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA701DGN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7022-5-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA701DGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7022-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA711DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7023-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA711DGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7023-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA721DGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7024-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA721DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7024-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA731DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA731DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7026-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA731DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA731DGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7026-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA741DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA741DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7028-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA741DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA741DGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7028-2-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA701DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7022-1-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA701DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA701DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7022-6-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA711DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA711DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7023-6-ND.
IC 700MW LV AUD PWR AMP 8-MSOP - TPA721DGNR
 Order IC 700MW LV AUD PWR AMP 8-MSOP-TPA721DGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7024-6-ND.