IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP

Digi-Key Part Number TPA6010A4PWP-ND
Price Break
150
Unit Price
2.079
Extended Price
311.85
Manufacturer Part NumberTPA6010A4PWP
Product DescriptionIC STEREO AUDIO AMP 2W 28-HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP Details
Technical/Catalog InformationTPA6010A4PWP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case28-HTSSOP
TypeClass AB
Output Type2-Channel (Stereo) and Stereo Headphones
Voltage - Supply4.5 V ~ 5.5 V
PackagingTube
Features-
Max Output Power x Channels @ Load2.7W x 2 @ 3 Ohms
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPA6010A4PWP
TPA6010A4PWP

Purchase IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP
IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP

IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP (TPA6010A4PWP-ND)

Related parts :
IC STEREO AUDIO AMP 2W 28-HTSSOP - TPA6010A4PWP
 Order IC STEREO AUDIO AMP 2W 28-HTSSOP-TPA6010A4PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6010A4PWP-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
 Order IC STEREO AUDIO AMP 2W 20-HTSSOP-TPA6017A2PWPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-1-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
 Order IC STEREO AUDIO AMP 2W 20-HTSSOP-TPA6017A2PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12506-2-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPR
 Order IC STEREO AUDIO AMP 2W 20-HTSSOP-TPA6017A2PWPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12506-6-ND.
IC STEREO AUDIO AMP 2W 24-HTSSOP - TPA0312PWPR
 Order IC STEREO AUDIO AMP 2W 24-HTSSOP-TPA0312PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0312PWPR-ND.
IC STEREO AUDIO AMP 2W 24-HTSSOP - TPA0312PWPRG4
 Order IC STEREO AUDIO AMP 2W 24-HTSSOP-TPA0312PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0312PWPRG4-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWP
 Order IC STEREO AUDIO AMP 2W 20-HTSSOP-TPA6017A2PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6017A2PWP-ND.
IC STEREO AUDIO AMP 2W 20-HTSSOP - TPA6017A2PWPG4
 Order IC STEREO AUDIO AMP 2W 20-HTSSOP-TPA6017A2PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA6017A2PWPG4-ND.
IC STEREO PWR AMP 2W 24-HTSSOP - TPA0232PWPR
 Order IC STEREO PWR AMP 2W 24-HTSSOP-TPA0232PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0232PWPR-ND.
IC STEREO PWR AMP 2W 24-HTSSOP - TPA0232PWPRG4
 Order IC STEREO PWR AMP 2W 24-HTSSOP-TPA0232PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0232PWPRG4-ND.
IC STEREO POWER AMP 2W 24-HTSSOP - TPA0242PWPG4
 Order IC STEREO POWER AMP 2W 24-HTSSOP-TPA0242PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0242PWPG4-ND.
IC STEREO POWER AMP 2W 24-HTSSOP - TPA0242PWPR
 Order IC STEREO POWER AMP 2W 24-HTSSOP-TPA0242PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0242PWPR-ND.
IC STEREO POWER AMP 2W 24-HTSSOP - TPA0242PWPRG4
 Order IC STEREO POWER AMP 2W 24-HTSSOP-TPA0242PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0242PWPRG4-ND.
IC DIGTL AUDIO AMP PWM 32-HTSSOP - TAS5100ADAP
 Order IC DIGTL AUDIO AMP PWM 32-HTSSOP-TAS5100ADAP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12744-5-ND.
IC STEREO DIGTL AMP PS 32-HTSSOP - TAS5101DAP
 Order IC STEREO DIGTL AMP PS 32-HTSSOP-TAS5101DAP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13044-5-ND.