IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPA2006D1DRBRG4-ND
Price Break
3000
Unit Price
0.40326
Extended Price
1209.78
Manufacturer Part NumberTPA2006D1DRBRG4
Product DescriptionIC AUDIO PWR AMP D 1.45W 8-SON
Quantity Available Non-Stock
All prices are in GBP

IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPA2006D1DRBRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case8-SON
TypeClass D
Output Type1-Channel (Mono)
Voltage - Supply2.5 V ~ 5.5 V
PackagingTape & Reel (TR)
Features-
Max Output Power x Channels @ Load1.45W x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPA2006D1DRBRG4
TPA2006D1DRBRG4

Purchase IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBRG4
Integrated Circuits (ICs)

IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBRG4 (TPA2006D1DRBRG4-ND)

Related parts Integrated Circuits (ICs):
IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBRG4
 Order IC AUDIO PWR AMP D 1.45W 8-SON-TPA2006D1DRBRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2006D1DRBRG4-ND.
IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBT
 Order IC AUDIO PWR AMP D 1.45W 8-SON-TPA2006D1DRBT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2006D1DRBT-ND.
IC AUDIO PWR AMP D 1.45W 8-SON - TPA2006D1DRBTG4
 Order IC AUDIO PWR AMP D 1.45W 8-SON-TPA2006D1DRBTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2006D1DRBTG4-ND.
IC AUDIO PWR AMP 1.45W D 8-QFN - TPA2006D1DRBR
 Order IC AUDIO PWR AMP 1.45W D 8-QFN-TPA2006D1DRBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20783-2-ND.
IC AUDIO PWR AMP 1.45W D 8-QFN - TPA2006D1DRBR
 Order IC AUDIO PWR AMP 1.45W D 8-QFN-TPA2006D1DRBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20783-1-ND.
IC AUDIO OP AMP LN HS 8-SOIC - NE5534D
 Order IC AUDIO OP AMP LN HS 8-SOIC-NE5534D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14346-5-ND.
IC AUDIO PWR AMP 1.25W 8-QFN - TPA6203A1DRBR
 Order IC AUDIO PWR AMP 1.25W 8-QFN-TPA6203A1DRBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19790-2-ND.
IC AUDIO PWR AMP 1.25W 8-QFN - TPA6203A1DRBR
 Order IC AUDIO PWR AMP 1.25W 8-QFN-TPA6203A1DRBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19790-1-ND.
IC AUDIO PWR AMP 1.25W 8-QFN - TPA6203A1DRBR
 Order IC AUDIO PWR AMP 1.25W 8-QFN-TPA6203A1DRBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19790-6-ND.
IC AUDIO PWR AMP 1.25W 8-BGA - TPA6205A1ZQVR
 Order IC AUDIO PWR AMP 1.25W 8-BGA-TPA6205A1ZQVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21425-2-ND.
IC AUDIO PWR AMP 1.25W 8-BGA - TPA6205A1ZQVR
 Order IC AUDIO PWR AMP 1.25W 8-BGA-TPA6205A1ZQVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21425-1-ND.
IC AUDIO PWR AMP D MONO 24-TSSOP - TPA3001D1PWPR
 Order IC AUDIO PWR AMP D MONO 24-TSSOP-TPA3001D1PWPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14200-1-ND.
IC AUDIO PWR AMP D MONO 24-TSSOP - TPA3001D1PWPR
 Order IC AUDIO PWR AMP D MONO 24-TSSOP-TPA3001D1PWPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14200-2-ND.
IC AUDIO PWR AMP D MONO 48-HTQFP - TPA3002D2PHPR
 Order IC AUDIO PWR AMP D MONO 48-HTQFP-TPA3002D2PHPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14201-1-ND.
IC AUDIO PWR AMP D MONO 48-HTQFP - TPA3002D2PHPR
 Order IC AUDIO PWR AMP D MONO 48-HTQFP-TPA3002D2PHPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14201-2-ND.