IC AUDIO AMP 3-CH 1.75W 24HTSSOP - TPA0103PWPRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPA0103PWPRG4-ND
Price Break
2000
Unit Price
0.84942
Extended Price
1698.84
Manufacturer Part NumberTPA0103PWPRG4
Product DescriptionIC AUDIO AMP 3-CH 1.75W 24HTSSOP
Quantity Available Non-Stock
All prices are in GBP

IC AUDIO AMP 3-CH 1.75W 24HTSSOP - TPA0103PWPRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPA0103PWPRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case24-HTSSOP
TypeClass AB
Output Type3-Channel
Voltage - Supply3 V ~ 5.5 V
PackagingTape & Reel (TR)
Features-
Max Output Power x Channels @ Load1.75W x 3 @ 4 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPA0103PWPRG4
TPA0103PWPRG4

Purchase IC AUDIO AMP 3-CH 1.75W 24HTSSOP - TPA0103PWPRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AUDIO AMP 3-CH 1.75W 24HTSSOP - TPA0103PWPRG4
Integrated Circuits (ICs)

IC AUDIO AMP 3-CH 1.75W 24HTSSOP - TPA0103PWPRG4 (TPA0103PWPRG4-ND)

Related parts Integrated Circuits (ICs):
IC AUDIO AMP 3-CH 1.75W 24HTSSOP - TPA0103PWPRG4
 Order IC AUDIO AMP 3-CH 1.75W 24HTSSOP-TPA0103PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA0103PWPRG4-ND.
IC VIDEO AMP 3-CH LP 20-TSSOP - THS7303PW
 Order IC VIDEO AMP 3-CH LP 20-TSSOP-THS7303PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19326-5-ND.
IC VIDEO AMP 3-CH LP 20-TSSOP - THS7313PW
 Order IC VIDEO AMP 3-CH LP 20-TSSOP-THS7313PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19327-5-ND.
IC VIDEO AMP 3-CH LP 20-TSSOP - THS7353PW
 Order IC VIDEO AMP 3-CH LP 20-TSSOP-THS7353PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19328-5-ND.
IC AUDIO AMP CLASS-D 2W 24HTSSOP - TPA2000D2PWPG4
 Order IC AUDIO AMP CLASS-D 2W 24HTSSOP-TPA2000D2PWPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2000D2PWPG4-ND.
IC AUDIO AMP CLASS-D 2W 24HTSSOP - TPA2000D2PWPRG4
 Order IC AUDIO AMP CLASS-D 2W 24HTSSOP-TPA2000D2PWPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA2000D2PWPRG4-ND.
IC AUDIO DSP 8-CH 38-TSSOP - TAS3108DCP
 Order IC AUDIO DSP 8-CH 38-TSSOP-TAS3108DCP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20652-5-ND.
IC AUDIO DSP 8-CH 38-TSSOP - TAS3108IADCP
 Order IC AUDIO DSP 8-CH 38-TSSOP-TAS3108IADCP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20653-5-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108DCPG4
 Order IC AUDIO DSP 8-CH 38-HTSSOP-TAS3108DCPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108DCPG4-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108DCPR
 Order IC AUDIO DSP 8-CH 38-HTSSOP-TAS3108DCPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108DCPR-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108DCPRG4
 Order IC AUDIO DSP 8-CH 38-HTSSOP-TAS3108DCPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108DCPRG4-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108IADCPG4
 Order IC AUDIO DSP 8-CH 38-HTSSOP-TAS3108IADCPG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108IADCPG4-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108IADCPR
 Order IC AUDIO DSP 8-CH 38-HTSSOP-TAS3108IADCPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108IADCPR-ND.
IC AUDIO DSP 8-CH 38-HTSSOP - TAS3108IADCPRG4
 Order IC AUDIO DSP 8-CH 38-HTSSOP-TAS3108IADCPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS3108IADCPRG4-ND.
IC OP AMP 3-MHZ RRIO W/SD 8-SOIC - TLV2370IDR
 Order IC OP AMP 3-MHZ RRIO W/SD 8-SOIC-TLV2370IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12298-1-ND.