CONN TERM BLK HDR 7.62MM 3POS - 1804690 - Connectors

Digi-Key Part Number 277-1470-ND
Price Break
1
10
50
100
Unit Price
2.67
2.288
2.1384
1.9673
Extended Price
2.67
22.88
106.92
196.73
Manufacturer Part Number1804690
Product DescriptionCONN TERM BLK HDR 7.62MM 3POS
Quantity Available 473
All prices are in GBP

CONN TERM BLK HDR 7.62MM 3POS - 1804690 - Connectors Details
Technical/Catalog Information1804690
VendorPhoenix Contact
CategoryConnectors
Pitch0.300" (7.62mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions3
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesPCV
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1804690
1804690
277 1470 ND
2771470ND
277-1470

Purchase CONN TERM BLK HDR 7.62MM 3POS - 1804690 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK HDR 7.62MM 3POS - 1804690
Connectors

CONN TERM BLK HDR 7.62MM 3POS - 1804690 (277-1470-ND)

Related parts Connectors:
CONN TERM BLK HDR 7.62MM 3POS - 1804690
 Order CONN TERM BLK HDR 7.62MM 3POS-1804690 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1470-ND.
CONN TERM BLK HDR 7.62MM 3POS - 1804807
 Order CONN TERM BLK HDR 7.62MM 3POS-1804807 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1467-ND.
CONN TERM BLK HDR 2.5MM 3POS - 1881451
 Order CONN TERM BLK HDR 2.5MM 3POS-1881451 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1442-ND.
CONN TERM BLK HDR 2.5MM 3POS - 1881561
 Order CONN TERM BLK HDR 2.5MM 3POS-1881561 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1453-ND.
CONN TERM BLK PLUG 7.62MM 3POS - 1848902
 Order CONN TERM BLK PLUG 7.62MM 3POS-1848902 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1464-ND.
CONN TERM BLK HDR 7.62MM 2POS - 1804797
 Order CONN TERM BLK HDR 7.62MM 2POS-1804797 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1466-ND.
CONN TERM BLK HDR 7.62MM 4POS - 1804810
 Order CONN TERM BLK HDR 7.62MM 4POS-1804810 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1468-ND.
CONN TERM BLK HDR 7.62MM 2POS - 1804687
 Order CONN TERM BLK HDR 7.62MM 2POS-1804687 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1469-ND.
CONN TERM BLK HDR 7.62MM 4POS - 1804700
 Order CONN TERM BLK HDR 7.62MM 4POS-1804700 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1471-ND.
CONN TERM BLK PLUG 7.62MM 3POS - 1975590
 Order CONN TERM BLK PLUG 7.62MM 3POS-1975590 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1869-ND.
CONN TERM BLK PLUG 2.5MM 3POS - 1881338
 Order CONN TERM BLK PLUG 2.5MM 3POS-1881338 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1431-ND.
CONN TERM BLK HDR 2.5MM 2POS - 1881448
 Order CONN TERM BLK HDR 2.5MM 2POS-1881448 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1441-ND.
CONN TERM BLK HDR 2.5MM 4POS - 1881464
 Order CONN TERM BLK HDR 2.5MM 4POS-1881464 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1443-ND.
CONN TERM BLK HDR 2.5MM 5POS - 1881477
 Order CONN TERM BLK HDR 2.5MM 5POS-1881477 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1444-ND.
CONN TERM BLK HDR 2.5MM 6POS - 1881480
 Order CONN TERM BLK HDR 2.5MM 6POS-1881480 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1445-ND.