CONN TERM BLK HDR 7.62MM 2POS - 1804687

Digi-Key Part Number 277-1469-ND
Price Break
1
10
50
100
Unit Price
1.78
1.525
1.4256
1.3116
Extended Price
1.78
15.25
71.28
131.16
Manufacturer Part Number1804687
Product DescriptionCONN TERM BLK HDR 7.62MM 2POS
Quantity Available 319
All prices are in GBP

CONN TERM BLK HDR 7.62MM 2POS - 1804687 Details
Technical/Catalog Information1804687
VendorPhoenix Contact
CategoryConnectors
Pitch0.300" (7.62mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions2
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesPCV
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1804687
1804687
277 1469 ND
2771469ND
277-1469

Purchase CONN TERM BLK HDR 7.62MM 2POS - 1804687
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK HDR 7.62MM 2POS - 1804687
CONN TERM BLK HDR 7.62MM 2POS - 1804687

CONN TERM BLK HDR 7.62MM 2POS - 1804687 (277-1469-ND)

Related parts :
CONN TERM BLK HDR 7.62MM 2POS - 1804687
 Order CONN TERM BLK HDR 7.62MM 2POS-1804687 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1469-ND.
CONN TERM BLK HDR 7.62MM 2POS - 1804797
 Order CONN TERM BLK HDR 7.62MM 2POS-1804797 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1466-ND.
CONN TERM BLK HDR 2.5MM 2POS - 1881448
 Order CONN TERM BLK HDR 2.5MM 2POS-1881448 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1441-ND.
CONN TERM BLK HDR 2.5MM 2POS - 1881558
 Order CONN TERM BLK HDR 2.5MM 2POS-1881558 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1452-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1848892
 Order CONN TERM BLK PLUG 7.62MM 2POS-1848892 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1463-ND.
CONN TERM BLK HDR 7.62MM 3POS - 1804807
 Order CONN TERM BLK HDR 7.62MM 3POS-1804807 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1467-ND.
CONN TERM BLK HDR 7.62MM 4POS - 1804810
 Order CONN TERM BLK HDR 7.62MM 4POS-1804810 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1468-ND.
CONN TERM BLK HDR 7.62MM 3POS - 1804690
 Order CONN TERM BLK HDR 7.62MM 3POS-1804690 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1470-ND.
CONN TERM BLK HDR 7.62MM 4POS - 1804700
 Order CONN TERM BLK HDR 7.62MM 4POS-1804700 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1471-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1975587
 Order CONN TERM BLK PLUG 7.62MM 2POS-1975587 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1868-ND.
CONN TERM BLK PLUG 2.5MM 2POS - 1881325
 Order CONN TERM BLK PLUG 2.5MM 2POS-1881325 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1430-ND.
CONN TERM BLK HDR 2.5MM 3POS - 1881451
 Order CONN TERM BLK HDR 2.5MM 3POS-1881451 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1442-ND.
CONN TERM BLK HDR 2.5MM 4POS - 1881464
 Order CONN TERM BLK HDR 2.5MM 4POS-1881464 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1443-ND.
CONN TERM BLK HDR 2.5MM 5POS - 1881477
 Order CONN TERM BLK HDR 2.5MM 5POS-1881477 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1444-ND.
CONN TERM BLK HDR 2.5MM 6POS - 1881480
 Order CONN TERM BLK HDR 2.5MM 6POS-1881480 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1445-ND.