CONN TERM BLK PLUG 7.62MM 3POS - 1848902

Digi-Key Part Number 277-1464-ND
Price Break
1
10
50
100
Unit Price
4.14
3.545
3.3132
3.0481
Extended Price
4.14
35.45
165.66
304.81
Manufacturer Part Number1848902
Product DescriptionCONN TERM BLK PLUG 7.62MM 3POS
Quantity Available 240
All prices are in GBP

CONN TERM BLK PLUG 7.62MM 3POS - 1848902 Details
Technical/Catalog Information1848902
VendorPhoenix Contact
CategoryConnectors
Pitch0.300" (7.62mm)
Terminal Block TypePlug
Number of Positions3
Wire Size10-24 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesPC
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1848902
1848902
277 1464 ND
2771464ND
277-1464

Purchase CONN TERM BLK PLUG 7.62MM 3POS - 1848902
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK PLUG 7.62MM 3POS - 1848902
CONN TERM BLK PLUG 7.62MM 3POS - 1848902

CONN TERM BLK PLUG 7.62MM 3POS - 1848902 (277-1464-ND)

Related parts :
CONN TERM BLK PLUG 7.62MM 3POS - 1848902
 Order CONN TERM BLK PLUG 7.62MM 3POS-1848902 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1464-ND.
CONN TERM BLK PLUG 7.62MM 3POS - 1975590
 Order CONN TERM BLK PLUG 7.62MM 3POS-1975590 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1869-ND.
CONN TERM BLK PLUG 2.5MM 3POS - 1881338
 Order CONN TERM BLK PLUG 2.5MM 3POS-1881338 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1431-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1848892
 Order CONN TERM BLK PLUG 7.62MM 2POS-1848892 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1463-ND.
CONN TERM BLK PLUG 7.62MM 4POS - 1848915
 Order CONN TERM BLK PLUG 7.62MM 4POS-1848915 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1465-ND.
CONN TERM BLK HDR 7.62MM 3POS - 1804807
 Order CONN TERM BLK HDR 7.62MM 3POS-1804807 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1467-ND.
CONN TERM BLK HDR 7.62MM 3POS - 1804690
 Order CONN TERM BLK HDR 7.62MM 3POS-1804690 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1470-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1975587
 Order CONN TERM BLK PLUG 7.62MM 2POS-1975587 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1868-ND.
CONN TERM BLK PLUG 7.62MM 4POS - 1975600
 Order CONN TERM BLK PLUG 7.62MM 4POS-1975600 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1870-ND.
CONN TERM BLK PLUG 7.62MM 5POS - 1975613
 Order CONN TERM BLK PLUG 7.62MM 5POS-1975613 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1871-ND.
CONN TERM BLK PLUG 7.62MM 6POS - 1975626
 Order CONN TERM BLK PLUG 7.62MM 6POS-1975626 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1872-ND.
CONN TERM BLK PLUG 7.62MM 7POS - 1975639
 Order CONN TERM BLK PLUG 7.62MM 7POS-1975639 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1873-ND.
CONN TERM BLK PLUG 7.62MM 8POS - 1975642
 Order CONN TERM BLK PLUG 7.62MM 8POS-1975642 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1874-ND.
CONN TERM BLK PLUG 7.62MM 9POS - 1975655
 Order CONN TERM BLK PLUG 7.62MM 9POS-1975655 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1875-ND.
CONN TERM BLK PLUG 7.62MM 10POS - 1975668
 Order CONN TERM BLK PLUG 7.62MM 10POS-1975668 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1876-ND.