CONN TERM BLK PLUG 7.62MM 2POS - 1848892 - Connectors

Digi-Key Part Number 277-1463-ND
Price Break
1
10
50
100
Unit Price
2.74
2.344
2.1912
2.0159
Extended Price
2.74
23.44
109.56
201.59
Manufacturer Part Number1848892
Product DescriptionCONN TERM BLK PLUG 7.62MM 2POS
Quantity Available 83
All prices are in GBP

CONN TERM BLK PLUG 7.62MM 2POS - 1848892 - Connectors Details
Technical/Catalog Information1848892
VendorPhoenix Contact
CategoryConnectors
Pitch0.300" (7.62mm)
Terminal Block TypePlug
Number of Positions2
Wire Size10-24 AWG
ColorGreen
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesPC
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1848892
1848892
277 1463 ND
2771463ND
277-1463

Purchase CONN TERM BLK PLUG 7.62MM 2POS - 1848892 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK PLUG 7.62MM 2POS - 1848892
Connectors

CONN TERM BLK PLUG 7.62MM 2POS - 1848892 (277-1463-ND)

Related parts Connectors:
CONN TERM BLK PLUG 7.62MM 2POS - 1848892
 Order CONN TERM BLK PLUG 7.62MM 2POS-1848892 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1463-ND.
CONN TERM BLK PLUG 7.62MM 2POS - 1975587
 Order CONN TERM BLK PLUG 7.62MM 2POS-1975587 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1868-ND.
CONN TERM BLK PLUG 2.5MM 2POS - 1881325
 Order CONN TERM BLK PLUG 2.5MM 2POS-1881325 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1430-ND.
CONN TERM BLK PLUG 7.62MM 3POS - 1848902
 Order CONN TERM BLK PLUG 7.62MM 3POS-1848902 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1464-ND.
CONN TERM BLK PLUG 7.62MM 4POS - 1848915
 Order CONN TERM BLK PLUG 7.62MM 4POS-1848915 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1465-ND.
CONN TERM BLK HDR 7.62MM 2POS - 1804797
 Order CONN TERM BLK HDR 7.62MM 2POS-1804797 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1466-ND.
CONN TERM BLK HDR 7.62MM 2POS - 1804687
 Order CONN TERM BLK HDR 7.62MM 2POS-1804687 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1469-ND.
CONN TERM BLK PLUG 7.62MM 3POS - 1975590
 Order CONN TERM BLK PLUG 7.62MM 3POS-1975590 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1869-ND.
CONN TERM BLK PLUG 7.62MM 4POS - 1975600
 Order CONN TERM BLK PLUG 7.62MM 4POS-1975600 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1870-ND.
CONN TERM BLK PLUG 7.62MM 5POS - 1975613
 Order CONN TERM BLK PLUG 7.62MM 5POS-1975613 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1871-ND.
CONN TERM BLK PLUG 7.62MM 6POS - 1975626
 Order CONN TERM BLK PLUG 7.62MM 6POS-1975626 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1872-ND.
CONN TERM BLK PLUG 7.62MM 7POS - 1975639
 Order CONN TERM BLK PLUG 7.62MM 7POS-1975639 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1873-ND.
CONN TERM BLK PLUG 7.62MM 8POS - 1975642
 Order CONN TERM BLK PLUG 7.62MM 8POS-1975642 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1874-ND.
CONN TERM BLK PLUG 7.62MM 9POS - 1975655
 Order CONN TERM BLK PLUG 7.62MM 9POS-1975655 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1875-ND.
CONN TERM BLK PLUG 7.62MM 10POS - 1975668
 Order CONN TERM BLK PLUG 7.62MM 10POS-1975668 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1876-ND.