IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4 - Sensors, Transducers

Digi-Key Part Number TMP101NA/3KG4-ND
Price Break
3000
Unit Price
0.67584
Extended Price
2027.52
Manufacturer Part NumberTMP101NA/3KG4
Product DescriptionIC DIGITAL TEMP SENSOR SOT23-6
Quantity Available Non-Stock
All prices are in GBP

IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4 - Sensors, Transducers Details
Technical/Catalog InformationTMP101NA/3KG4
VendorTexas Instruments
CategorySensors, Transducers
Voltage - Supply2.7 V ~ 5.5 V
Package / CaseSOT-23-6
PackagingTape & Reel (TR)
Output TypeI²C™/SMBus™
Sensing Temperature-55°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMP101NA 3KG4
TMP101NA3KG4

Purchase IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4
Sensors, Transducers

IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4 (TMP101NA/3KG4-ND)

Related parts Sensors, Transducers:
IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP101NA/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP101NA/3KG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/3KG4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP100NA/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/3KG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/250G4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP101NA/250G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP101NA/250G4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3K
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP101NA/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP101NA/3K-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP121AIDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15177-1-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP121AIDBVT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15177-2-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP121AIDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15177-6-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/250G4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP100NA/250G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/250G4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/3K
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP100NA/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/3K-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVR
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP121AIDBVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP121AIDBVR-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVRG4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP121AIDBVRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP121AIDBVRG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVTG4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP121AIDBVTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP121AIDBVTG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVR
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP122AIDBVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP122AIDBVR-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP122AIDBVRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP122AIDBVRG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVTG4
 Order IC DIGITAL TEMP SENSOR SOT23-6-TMP122AIDBVTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP122AIDBVTG4-ND.