CONN TERM BLK HDR 2.5MM 2POS - 1881558 - Connectors

Digi-Key Part Number 277-1452-ND
Price Break
1
10
50
100
Unit Price
0.47
0.403
0.3762
0.3461
Extended Price
0.47
4.03
18.81
34.61
Manufacturer Part Number1881558
Product DescriptionCONN TERM BLK HDR 2.5MM 2POS
Quantity Available 372
All prices are in GBP

CONN TERM BLK HDR 2.5MM 2POS - 1881558 - Connectors Details
Technical/Catalog Information1881558
VendorPhoenix Contact
CategoryConnectors
Pitch0.098" (2.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions2
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesMCV
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1881558
1881558
277 1452 ND
2771452ND
277-1452

Purchase CONN TERM BLK HDR 2.5MM 2POS - 1881558 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN TERM BLK HDR 2.5MM 2POS - 1881558
Connectors

CONN TERM BLK HDR 2.5MM 2POS - 1881558 (277-1452-ND)

Related parts Connectors:
CONN TERM BLK HDR 2.5MM 2POS - 1881558
 Order CONN TERM BLK HDR 2.5MM 2POS-1881558 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1452-ND.
CONN TERM BLK FEED THRU 5.2MM - 3003347
 Order CONN TERM BLK FEED THRU 5.2MM-3003347 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1499-ND.
CONN TERM BLK INSERTION BRIDGE - 0201139
 Order CONN TERM BLK INSERTION BRIDGE-0201139 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1511-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
 Order CONN TERM BLOCK 4POS 5MM PCB-1729034 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 8POS 5MM PCB - 1729076
 Order CONN TERM BLOCK 8POS 5MM PCB-1729076 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1242-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1729144
 Order CONN TERM BLOCK 4POS 5.08MM PCB-1729144 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1249-ND.
CONN TERM BLOCK 3POS 9.52MM PCB - 1714984
 Order CONN TERM BLOCK 3POS 9.52MM PCB-1714984 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1272-ND.
TERM BLK TEST PLUG SOCKET - 0601292
 Order TERM BLK TEST PLUG SOCKET-0601292 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0601292-ND.
TERM BLK STRIP MARKER CARRIER - 0800310
 Order TERM BLK STRIP MARKER CARRIER-0800310 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800310-ND.
TERM BLK STRIP LABEL CLIPFIX 35 - 1004089
 Order TERM BLK STRIP LABEL CLIPFIX 35-1004089 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004089-ND.