RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V - Resistors

Digi-Key Part Number P.22AHCT-ND
Price Break
10
50
200
1000
Unit Price
0.121
0.0654
0.0376
0.02565
Extended Price
1.21
3.27
7.52
25.65
Manufacturer Part NumberERJ-3RQJR22V
Product DescriptionRESISTOR .22 OHM 1/10W 5% 0603
Quantity Available 161590
All prices are in GBP

RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V - Resistors Details
Technical/Catalog InformationERJ-3RQJR22V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms0.22
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQJR22V
ERJ3RQJR22V
P 22AHCT ND
P22AHCTND
P.22AHCT

Purchase RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
Resistors

RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V (P.22AHCT-ND)

Related parts Resistors:
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHCT-ND.
RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
 Order RESISTOR .22 OHM 1/2W 5% 2010-ERJ-12ZQJR22U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AFCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order RES ZERO OHM 1/10W 5% 0603 SMD-ERJ-3GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
 Order RES 10K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ471V
 Order RES 470 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ471V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470GCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ102V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGDKR-ND.
RESISTOR 5.6M OHM 1/16W 5% 0402 - ERJ-2GEJ565X
 Order RESISTOR 5.6M OHM 1/16W 5% 0402-ERJ-2GEJ565X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MJCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-9C06031A0R00JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GCT-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - 9C06031A4701JLHFT
 Order RES 4.7K OHM 1/10W 5% 0603 SMD-9C06031A4701JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KGCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - MCR03EZPJ103
 Order RES 10K OHM 1/10W 5% 0603 SMD-MCR03EZPJ103 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10KGCT-ND.
RES 10M OHM 1/10W 5% 0603 SMD - MCR03EZPJ106
 Order RES 10M OHM 1/10W 5% 0603 SMD-MCR03EZPJ106 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM10MGCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ000
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0GDKR-ND.
RES 220 OHM 1/10W 5% 0603 SMD - MCR03EZPJ221
 Order RES 220 OHM 1/10W 5% 0603 SMD-MCR03EZPJ221 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM220GDKR-ND.