IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-22547-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.88
0.6996
0.5247
0.48972
0.47224
0.45474
Extended Price
0.88
17.49
52.47
122.43
236.12
454.74
Manufacturer Part NumberTS3USB30RSWR
Product DescriptionIC 1:2 MUX/DEMUX SW USB 10-QFN
Quantity Available Available
All prices are in GBP

IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTS3USB30RSWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeDigital Mux/Demux
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 4.3 V
Circuit2 x 1:2
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case10-QFN
PackagingDigi-Reel®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TS3USB30RSWR
TS3USB30RSWR
296 22547 6 ND
296225476ND
296-22547-6

Purchase IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR
Integrated Circuits (ICs)

IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR (296-22547-6-ND)

Related parts Integrated Circuits (ICs):
IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR
 Order IC 1:2 MUX/DEMUX SW USB 10-QFN-TS3USB30RSWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22547-2-ND.
IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR
 Order IC 1:2 MUX/DEMUX SW USB 10-QFN-TS3USB30RSWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22547-1-ND.
IC 1:2 MUX/DEMUX SW USB 10-QFN - TS3USB30RSWR
 Order IC 1:2 MUX/DEMUX SW USB 10-QFN-TS3USB30RSWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22547-6-ND.
IC 1:2 MUX/DEMUX SW HS 10-QFN - TS3USB221RSER
 Order IC 1:2 MUX/DEMUX SW HS 10-QFN-TS3USB221RSER online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21918-2-ND.
IC 1:2 MUX/DEMUX SW HS 10-QFN - TS3USB221RSER
 Order IC 1:2 MUX/DEMUX SW HS 10-QFN-TS3USB221RSER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21918-1-ND.
IC 1:2 MUX/DEMUX SW HS 10-QFN - TS3USB221RSER
 Order IC 1:2 MUX/DEMUX SW HS 10-QFN-TS3USB221RSER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21918-6-ND.
IC 12:24BIT MUX/DEMUX SW 40BQSOP - PI3B16226BE
 Order IC 12:24BIT MUX/DEMUX SW 40BQSOP-PI3B16226BE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16226BE-ND.
IC 16:32BIT MUX/DEMUX SW 56-SSOP - PI3B16233VE
 Order IC 16:32BIT MUX/DEMUX SW 56-SSOP-PI3B16233VE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16233VE-ND.
IC 16:32BIT MUX/DEMUX SW 56TSSOP - PI3B16234AE
 Order IC 16:32BIT MUX/DEMUX SW 56TSSOP-PI3B16234AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16234AE-ND.
IC 12:24BIT MUX/DEMUX SW 56TSSOP - PI3B16292AE
 Order IC 12:24BIT MUX/DEMUX SW 56TSSOP-PI3B16292AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16292AE-ND.
IC 16:8BIT MUX/DEMUX SW 48-TVSOP - PI3L301DKE
 Order IC 16:8BIT MUX/DEMUX SW 48-TVSOP-PI3L301DKE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3L301DKE-ND.
IC MUX/DEMUX SW TRPL 2:1 16SOIC - NLAS4053DR2
 Order IC MUX/DEMUX SW TRPL 2:1 16SOIC-NLAS4053DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4053DR2OSTR-ND.
IC MUX/DEMUX SW TRPL 2:1 16QSOP - NLAS4053QSR
 Order IC MUX/DEMUX SW TRPL 2:1 16QSOP-NLAS4053QSR online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4053QSROSTR-ND.
IC MUX/DEMUX SW TRPL 2:1 16TSSOP - NLAS4053DTR2
 Order IC MUX/DEMUX SW TRPL 2:1 16TSSOP-NLAS4053DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4053DTR2OSTR-ND.
IC MUX/DEMUX SW TRPL 2:1 16SOIC - NLAS4053DR2
 Order IC MUX/DEMUX SW TRPL 2:1 16SOIC-NLAS4053DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4053DR2OSCT-ND.