RESISTOR 3.9 OHM 1/10W 1% 0603 - ERJ-3RQF3R9V - Resistors

Digi-Key Part Number P3.9AJTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03564
0.03208
0.02851
0.02376
0.01972
0.01782
0.01604
Extended Price
178.20
320.80
712.75
1188.00
1972.00
4455.00
8020.00
Manufacturer Part NumberERJ-3RQF3R9V
Product DescriptionRESISTOR 3.9 OHM 1/10W 1% 0603
Quantity Available 5000
All prices are in GBP

RESISTOR 3.9 OHM 1/10W 1% 0603 - ERJ-3RQF3R9V - Resistors Details
Technical/Catalog InformationERJ-3RQF3R9V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms3.90
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQF3R9V
ERJ3RQF3R9V
P3 9AJTR ND
P39AJTRND
P3.9AJTR

Purchase RESISTOR 3.9 OHM 1/10W 1% 0603 - ERJ-3RQF3R9V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 3.9 OHM 1/10W 1% 0603 - ERJ-3RQF3R9V
Resistors

RESISTOR 3.9 OHM 1/10W 1% 0603 - ERJ-3RQF3R9V (P3.9AJTR-ND)

Related parts Resistors:
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R9V
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3GEYJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9GTR-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R9V
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3GEYJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9GCT-ND.
RESISTOR .39 OHM 1/10W 5% 0603 - ERJ-3RQJR39V
 Order RESISTOR .39 OHM 1/10W 5% 0603-ERJ-3RQJR39V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.39AHTR-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3RQJ3R9V
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3RQJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9AHTR-ND.
RESISTOR .39 OHM 1/10W 5% 0603 - ERJ-3RQJR39V
 Order RESISTOR .39 OHM 1/10W 5% 0603-ERJ-3RQJR39V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AHCT-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3RQJ3R9V
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3RQJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AHCT-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R9V
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3GEYJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9GDKR-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3RQJ3R9V
 Order RESISTOR 3.9 OHM 1/10W 5% 0603-ERJ-3RQJ3R9V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AHDKR-ND.
RESISTOR .39 OHM 1/10W 5% 0603 - ERJ-3RQJR39V
 Order RESISTOR .39 OHM 1/10W 5% 0603-ERJ-3RQJR39V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AHDKR-ND.
RESISTOR .39 OHM 1/10W 1% 0603 - ERJ-3RQFR39V
 Order RESISTOR .39 OHM 1/10W 1% 0603-ERJ-3RQFR39V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AJDKR-ND.
RESISTOR .39 OHM 1/8W 1% 0402 - ERJ-2BQFR39X
 Order RESISTOR .39 OHM 1/8W 1% 0402-ERJ-2BQFR39X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.39AKTR-ND.
RESISTOR .39 OHM 1/8W 1% 0402 - ERJ-2BQFR39X
 Order RESISTOR .39 OHM 1/8W 1% 0402-ERJ-2BQFR39X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AKCT-ND.
RESISTOR 39 OHM 1/4W .5% 1210 - ERA-14HD390U
 Order RESISTOR 39 OHM 1/4W .5% 1210-ERA-14HD390U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39APTR-ND.
RESISTOR 39 OHM 1/4W .5% 1210 - ERA-14HD390U
 Order RESISTOR 39 OHM 1/4W .5% 1210-ERA-14HD390U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39APCT-ND.
RESISTOR 39 OHM 1/16W 5% AXIAL - HR01390J
 Order RESISTOR 39 OHM 1/16W 5% AXIAL-HR01390J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR01390J-ND.