RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V - Resistors

Digi-Key Part Number P.68AJTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03564
0.03208
0.02851
0.02376
0.01972
0.01782
0.01604
Extended Price
178.20
320.80
712.75
1188.00
1972.00
4455.00
8020.00
Manufacturer Part NumberERJ-3RQFR68V
Product DescriptionRESISTOR .68 OHM 1/10W 1% 0603
Quantity Available 35000
All prices are in GBP

RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V - Resistors Details
Technical/Catalog InformationERJ-3RQFR68V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.68
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQFR68V
ERJ3RQFR68V
P 68AJTR ND
P68AJTRND
P.68AJTR

Purchase RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V
Resistors

RESISTOR .68 OHM 1/10W 1% 0603 - ERJ-3RQFR68V (P.68AJTR-ND)

Related parts Resistors:
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
 Order RESISTOR 6.8 OHM 1/10W 5% 0603-ERJ-3GEYJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8GTR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
 Order RESISTOR 6.8 OHM 1/10W 5% 0603-ERJ-3GEYJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8GCT-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
 Order RESISTOR .68 OHM 1/10W 5% 0603-ERJ-3RQJR68V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68AHTR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
 Order RESISTOR 6.8 OHM 1/10W 5% 0603-ERJ-3RQJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8AHTR-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
 Order RESISTOR .68 OHM 1/10W 5% 0603-ERJ-3RQJR68V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AHCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
 Order RESISTOR 6.8 OHM 1/10W 5% 0603-ERJ-3RQJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8AHCT-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ6R8V
 Order RESISTOR 6.8 OHM 1/10W 5% 0603-ERJ-3GEYJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8GDKR-ND.
RESISTOR 6.8 OHM 1/10W 5% 0603 - ERJ-3RQJ6R8V
 Order RESISTOR 6.8 OHM 1/10W 5% 0603-ERJ-3RQJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8AHDKR-ND.
RESISTOR .68 OHM 1/10W 5% 0603 - ERJ-3RQJR68V
 Order RESISTOR .68 OHM 1/10W 5% 0603-ERJ-3RQJR68V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AHDKR-ND.
RESISTOR .68 OHM 1/8W 1% 0402 - ERJ-2BQFR68X
 Order RESISTOR .68 OHM 1/8W 1% 0402-ERJ-2BQFR68X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.68AKTR-ND.
RESISTOR .68 OHM 1/8W 1% 0402 - ERJ-2BQFR68X
 Order RESISTOR .68 OHM 1/8W 1% 0402-ERJ-2BQFR68X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.68AKCT-ND.
RESISTOR 68 OHM 1/32W 5% 01005 - ERJ-XGEJ680Y
 Order RESISTOR 68 OHM 1/32W 5% 01005-ERJ-XGEJ680Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68ANTR-ND.
RESISTOR 68 OHM 1/32W 5% 01005 - ERJ-XGEJ680Y
 Order RESISTOR 68 OHM 1/32W 5% 01005-ERJ-XGEJ680Y online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68ANCT-ND.
RESISTOR 68 OHM 1/4W .5% 1210 - ERA-14HD680U
 Order RESISTOR 68 OHM 1/4W .5% 1210-ERA-14HD680U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68APTR-ND.
RESISTOR 68 OHM 1/4W .5% 1210 - ERA-14HD680U
 Order RESISTOR 68 OHM 1/4W .5% 1210-ERA-14HD680U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68APCT-ND.