RESISTOR .56 OHM 1/10W 1% 0603 - ERJ-3RQFR56V - Resistors

Digi-Key Part Number P.56AJTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03564
0.03208
0.02851
0.02376
0.01972
0.01782
0.01604
Extended Price
178.20
320.80
712.75
1188.00
1972.00
4455.00
8020.00
Manufacturer Part NumberERJ-3RQFR56V
Product DescriptionRESISTOR .56 OHM 1/10W 1% 0603
Quantity Available 90000
All prices are in GBP

RESISTOR .56 OHM 1/10W 1% 0603 - ERJ-3RQFR56V - Resistors Details
Technical/Catalog InformationERJ-3RQFR56V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.56
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQFR56V
ERJ3RQFR56V
P 56AJTR ND
P56AJTRND
P.56AJTR

Purchase RESISTOR .56 OHM 1/10W 1% 0603 - ERJ-3RQFR56V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .56 OHM 1/10W 1% 0603 - ERJ-3RQFR56V
Resistors

RESISTOR .56 OHM 1/10W 1% 0603 - ERJ-3RQFR56V (P.56AJTR-ND)

Related parts Resistors:
RESISTOR 5.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R6V
 Order RESISTOR 5.6 OHM 1/10W 5% 0603-ERJ-3GEYJ5R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6GTR-ND.
RESISTOR 5.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R6V
 Order RESISTOR 5.6 OHM 1/10W 5% 0603-ERJ-3GEYJ5R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6GCT-ND.
RESISTOR .56 OHM 1/10W 5% 0603 - ERJ-3RQJR56V
 Order RESISTOR .56 OHM 1/10W 5% 0603-ERJ-3RQJR56V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.56AHTR-ND.
RESISTOR 5.6 OHM 1/10W 5% 0603 - ERJ-3RQJ5R6V
 Order RESISTOR 5.6 OHM 1/10W 5% 0603-ERJ-3RQJ5R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6AHTR-ND.
RESISTOR .56 OHM 1/10W 5% 0603 - ERJ-3RQJR56V
 Order RESISTOR .56 OHM 1/10W 5% 0603-ERJ-3RQJR56V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56AHCT-ND.
RESISTOR 5.6 OHM 1/10W 5% 0603 - ERJ-3RQJ5R6V
 Order RESISTOR 5.6 OHM 1/10W 5% 0603-ERJ-3RQJ5R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6AHCT-ND.
RESISTOR 5.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ5R6V
 Order RESISTOR 5.6 OHM 1/10W 5% 0603-ERJ-3GEYJ5R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6GDKR-ND.
RESISTOR 5.6 OHM 1/10W 5% 0603 - ERJ-3RQJ5R6V
 Order RESISTOR 5.6 OHM 1/10W 5% 0603-ERJ-3RQJ5R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6AHDKR-ND.
RESISTOR .56 OHM 1/10W 5% 0603 - ERJ-3RQJR56V
 Order RESISTOR .56 OHM 1/10W 5% 0603-ERJ-3RQJR56V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56AHDKR-ND.
RESISTOR .56 OHM 1/8W 1% 0402 - ERJ-2BQFR56X
 Order RESISTOR .56 OHM 1/8W 1% 0402-ERJ-2BQFR56X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.56AKTR-ND.
RESISTOR .56 OHM 1/8W 1% 0402 - ERJ-2BQFR56X
 Order RESISTOR .56 OHM 1/8W 1% 0402-ERJ-2BQFR56X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56AKCT-ND.
RESISTOR .56 OHM 1/2W 5% 2010 - ERJ-12ZQJR56U
 Order RESISTOR .56 OHM 1/2W 5% 2010-ERJ-12ZQJR56U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.56AFDKR-ND.
RESISTOR 56 OHM 1/4W .5% 1210 - ERA-14HD560U
 Order RESISTOR 56 OHM 1/4W .5% 1210-ERA-14HD560U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56APTR-ND.
RESISTOR 56 OHM 1/4W .5% 1210 - ERA-14HD560U
 Order RESISTOR 56 OHM 1/4W .5% 1210-ERA-14HD560U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56APCT-ND.
RESISTOR 56 OHM 1/16W 5% AXIAL - HR01560J
 Order RESISTOR 56 OHM 1/16W 5% AXIAL-HR01560J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR01560J-ND.