IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER

Digi-Key Part Number 296-22548-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.69
0.5776
0.462
0.34652
0.3234
0.30723
Extended Price
0.69
14.44
46.20
86.63
161.70
307.23
Manufacturer Part NumberTS3USB31RSER
Product DescriptionIC 1-PORT SW USB 2.0 HS 8-QFN
Quantity Available 7324
All prices are in GBP

IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER Details
Technical/Catalog InformationTS3USB31RSER
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeUSB Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 4.3 V
Circuit1 x 1:1
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case8-QFN
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TS3USB31RSER
TS3USB31RSER
296 22548 1 ND
296225481ND
296-22548-1

Purchase IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER
IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER

IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER (296-22548-1-ND)

Related parts :
IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER
 Order IC 1-PORT SW USB 2.0 HS 8-QFN-TS3USB31RSER online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22548-2-ND.
IC 1-PORT SW USB 2.0 HS 8-QFN - TS3USB31RSER
 Order IC 1-PORT SW USB 2.0 HS 8-QFN-TS3USB31RSER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22548-1-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPT
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18035-2-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPT
 Order IC PWR INTERFACE SW SNGL 20-QFN-TPS2231RGPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18035-1-ND.
IC SWITCH USB 2.0 HS LP 16DQFN - FSUSB22BQX
 Order IC SWITCH USB 2.0 HS LP 16DQFN-FSUSB22BQX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB22BQXTR-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSCX
 Order IC SWITCH USB 2.0 HS LP 16QSOP-FSUSB22QSCX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB22QSCXTR-ND.
IC SWITCH USB 2.0 HS LP 16DQFN - FSUSB22BQX
 Order IC SWITCH USB 2.0 HS LP 16DQFN-FSUSB22BQX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB22BQXCT-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSCX
 Order IC SWITCH USB 2.0 HS LP 16QSOP-FSUSB22QSCX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB22QSCXCT-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSC
 Order IC SWITCH USB 2.0 HS LP 16QSOP-FSUSB22QSC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB22QSC-ND.
IC USB CONTROLLER HS 56-QFN - CY7C65640B-56LFXC
 Order IC USB CONTROLLER HS 56-QFN-CY7C65640B-56LFXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65640B-56LFXC-ND.
IC SW USB 2.0 12-TQFN - PI3USB10MZKEX
 Order IC SW USB 2.0 12-TQFN-PI3USB10MZKEX online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3USB10MZKEXTR-ND.
IC SW USB 2.0 12-TQFN - PI3USB10MZKEX
 Order IC SW USB 2.0 12-TQFN-PI3USB10MZKEX online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI3USB10MZKEXCT-ND.
IC SW USB 2.0 12-TQFN - PI3USB10MZKEX
 Order IC SW USB 2.0 12-TQFN-PI3USB10MZKEX online from Digi-Key. Manufactured by Pericom (VA). Digi-Key part number PI3USB10MZKEXDKR-ND.
IC SW P-CH HS 8-UMAX - MAX891LEUA+
 Order IC SW P-CH HS 8-UMAX-MAX891LEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX891LEUA+-ND.
IC SW P-CH HS 8-SOIC - MAX895LESA+
 Order IC SW P-CH HS 8-SOIC-MAX895LESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX895LESA+-ND.