RESISTOR .47 OHM 1/10W 1% 0603 - ERJ-3RQFR47V - Resistors

Digi-Key Part Number P.47AJTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03564
0.03208
0.02851
0.02376
0.01972
0.01782
0.01604
Extended Price
178.20
320.80
712.75
1188.00
1972.00
4455.00
8020.00
Manufacturer Part NumberERJ-3RQFR47V
Product DescriptionRESISTOR .47 OHM 1/10W 1% 0603
Quantity Available 20000
All prices are in GBP

RESISTOR .47 OHM 1/10W 1% 0603 - ERJ-3RQFR47V - Resistors Details
Technical/Catalog InformationERJ-3RQFR47V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.47
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQFR47V
ERJ3RQFR47V
P 47AJTR ND
P47AJTRND
P.47AJTR

Purchase RESISTOR .47 OHM 1/10W 1% 0603 - ERJ-3RQFR47V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .47 OHM 1/10W 1% 0603 - ERJ-3RQFR47V
Resistors

RESISTOR .47 OHM 1/10W 1% 0603 - ERJ-3RQFR47V (P.47AJTR-ND)

Related parts Resistors:
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R7V
 Order RESISTOR 4.7 OHM 1/10W 5% 0603-ERJ-3GEYJ4R7V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7GTR-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R7V
 Order RESISTOR 4.7 OHM 1/10W 5% 0603-ERJ-3GEYJ4R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7GCT-ND.
RESISTOR .47 OHM 1/10W 5% 0603 - ERJ-3RQJR47V
 Order RESISTOR .47 OHM 1/10W 5% 0603-ERJ-3RQJR47V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.47AHTR-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V
 Order RESISTOR 4.7 OHM 1/10W 5% 0603-ERJ-3RQJ4R7V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7AHTR-ND.
RESISTOR .47 OHM 1/10W 5% 0603 - ERJ-3RQJR47V
 Order RESISTOR .47 OHM 1/10W 5% 0603-ERJ-3RQJR47V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47AHCT-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V
 Order RESISTOR 4.7 OHM 1/10W 5% 0603-ERJ-3RQJ4R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7AHCT-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R7V
 Order RESISTOR 4.7 OHM 1/10W 5% 0603-ERJ-3GEYJ4R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7GDKR-ND.
RESISTOR 4.7 OHM 1/10W 5% 0603 - ERJ-3RQJ4R7V
 Order RESISTOR 4.7 OHM 1/10W 5% 0603-ERJ-3RQJ4R7V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7AHDKR-ND.
RESISTOR .47 OHM 1/10W 5% 0603 - ERJ-3RQJR47V
 Order RESISTOR .47 OHM 1/10W 5% 0603-ERJ-3RQJR47V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47AHDKR-ND.
RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X
 Order RESISTOR .47 OHM 1/8W 1% 0402-ERJ-2BQFR47X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.47AKTR-ND.
RESISTOR .47 OHM 1/8W 1% 0402 - ERJ-2BQFR47X
 Order RESISTOR .47 OHM 1/8W 1% 0402-ERJ-2BQFR47X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47AKCT-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGEJ470Y
 Order RESISTOR 47 OHM 1/32W 5% 01005-ERJ-XGEJ470Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ANTR-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGEJ470Y
 Order RESISTOR 47 OHM 1/32W 5% 01005-ERJ-XGEJ470Y online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ANCT-ND.
RESISTOR .47 OHM 1/2W 5% 2010 - ERJ-12ZQJR47U
 Order RESISTOR .47 OHM 1/2W 5% 2010-ERJ-12ZQJR47U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47AFDKR-ND.
RESISTOR 47 OHM 1/4W .5% 1210 - ERA-14HD470U
 Order RESISTOR 47 OHM 1/4W .5% 1210-ERA-14HD470U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47APTR-ND.