RESISTOR .33 OHM 1/10W 1% 0603 - ERJ-3RQFR33V - Resistors

Digi-Key Part Number P.33AJTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03564
0.03208
0.02851
0.02376
0.01972
0.01782
0.01604
Extended Price
178.20
320.80
712.75
1188.00
1972.00
4455.00
8020.00
Manufacturer Part NumberERJ-3RQFR33V
Product DescriptionRESISTOR .33 OHM 1/10W 1% 0603
Quantity Available 40000
All prices are in GBP

RESISTOR .33 OHM 1/10W 1% 0603 - ERJ-3RQFR33V - Resistors Details
Technical/Catalog InformationERJ-3RQFR33V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.33
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQFR33V
ERJ3RQFR33V
P 33AJTR ND
P33AJTRND
P.33AJTR

Purchase RESISTOR .33 OHM 1/10W 1% 0603 - ERJ-3RQFR33V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .33 OHM 1/10W 1% 0603 - ERJ-3RQFR33V
Resistors

RESISTOR .33 OHM 1/10W 1% 0603 - ERJ-3RQFR33V (P.33AJTR-ND)

Related parts Resistors:
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3GEYJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3GTR-ND.
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3GEYJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3GCT-ND.
RESISTOR .33 OHM 1/10W 5% 0603 - ERJ-3RQJR33V
 Order RESISTOR .33 OHM 1/10W 5% 0603-ERJ-3RQJR33V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33AHTR-ND.
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3RQJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3RQJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3AHTR-ND.
RESISTOR .33 OHM 1/10W 5% 0603 - ERJ-3RQJR33V
 Order RESISTOR .33 OHM 1/10W 5% 0603-ERJ-3RQJR33V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33AHCT-ND.
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3RQJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3RQJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3AHCT-ND.
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3GEYJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3GDKR-ND.
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3RQJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3RQJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3AHDKR-ND.
RESISTOR .33 OHM 1/10W 5% 0603 - ERJ-3RQJR33V
 Order RESISTOR .33 OHM 1/10W 5% 0603-ERJ-3RQJR33V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33AHDKR-ND.
RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X
 Order RESISTOR .33 OHM 1/8W 1% 0402-ERJ-2BQFR33X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33AKTR-ND.
RESISTOR .33 OHM 1/8W 1% 0402 - ERJ-2BQFR33X
 Order RESISTOR .33 OHM 1/8W 1% 0402-ERJ-2BQFR33X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33AKCT-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGEJ330Y
 Order RESISTOR 33 OHM 1/32W 5% 01005-ERJ-XGEJ330Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33ANTR-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGEJ330Y
 Order RESISTOR 33 OHM 1/32W 5% 01005-ERJ-XGEJ330Y online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33ANCT-ND.
RESISTOR 33 OHM 1/4W .5% 1210 - ERA-14HD330U
 Order RESISTOR 33 OHM 1/4W .5% 1210-ERA-14HD330U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33APTR-ND.
RESISTOR 33 OHM 1/4W .5% 1210 - ERA-14HD330U
 Order RESISTOR 33 OHM 1/4W .5% 1210-ERA-14HD330U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33APCT-ND.