RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V - Resistors

Digi-Key Part Number P.22AJTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03564
0.03208
0.02851
0.02376
0.01972
0.01782
0.01604
Extended Price
178.20
320.80
712.75
1188.00
1972.00
4455.00
8020.00
Manufacturer Part NumberERJ-3RQFR22V
Product DescriptionRESISTOR .22 OHM 1/10W 1% 0603
Quantity Available 0
All prices are in GBP

RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V - Resistors Details
Technical/Catalog InformationERJ-3RQFR22V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.22
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RQFR22V
ERJ3RQFR22V
P 22AJTR ND
P22AJTRND
P.22AJTR

Purchase RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V
Resistors

RESISTOR .22 OHM 1/10W 1% 0603 - ERJ-3RQFR22V (P.22AJTR-ND)

Related parts Resistors:
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2GTR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2GCT-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.22AHTR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3RQJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3RQJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2AHTR-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHCT-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3RQJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3RQJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2AHCT-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2GDKR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3RQJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3RQJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2AHDKR-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHDKR-ND.
RESISTOR .22 OHM 1/8W 1% 0402 - ERJ-2BQFR22X
 Order RESISTOR .22 OHM 1/8W 1% 0402-ERJ-2BQFR22X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.22AKTR-ND.
RESISTOR .22 OHM 1/8W 1% 0402 - ERJ-2BQFR22X
 Order RESISTOR .22 OHM 1/8W 1% 0402-ERJ-2BQFR22X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AKCT-ND.
RESISTOR 22 OHM 1/32W 5% 01005 - ERJ-XGEJ220Y
 Order RESISTOR 22 OHM 1/32W 5% 01005-ERJ-XGEJ220Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22ANTR-ND.
RESISTOR 22 OHM 1/32W 5% 01005 - ERJ-XGEJ220Y
 Order RESISTOR 22 OHM 1/32W 5% 01005-ERJ-XGEJ220Y online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22ANCT-ND.
RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
 Order RESISTOR .22 OHM 1/2W 5% 2010-ERJ-12ZQJR22U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AFDKR-ND.
RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
 Order RESISTOR 2.2 OHM 1/2W 5% 2010-ERJ-12ZYJ2R2U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2WDKR-ND.