CAP 33UF 8V SPEC POLYME SMD 260C - EEF-CD0K330ER - Capacitors

Digi-Key Part Number EEF-CD0K330ER-ND
Price Break
3500
Unit Price
0.25304
Extended Price
885.64
Manufacturer Part NumberEEF-CD0K330ER
Product DescriptionCAP 33UF 8V SPEC POLYME SMD 260C
Quantity Available Non-Stock
All prices are in GBP

CAP 33UF 8V SPEC POLYME SMD 260C - EEF-CD0K330ER - Capacitors Details
Technical/Catalog InformationEEF-CD0K330ER
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33µF
Voltage - Rated8V
Tolerance±20%
SeriesCD
Package / Case7343-17 (EIA)
PackagingTape & Reel (TR)
FeaturesSpecialty Polymer
Maximum Temperature-40°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)18.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF CD0K330ER
EEFCD0K330ER

Purchase CAP 33UF 8V SPEC POLYME SMD 260C - EEF-CD0K330ER - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 33UF 8V SPEC POLYME SMD 260C - EEF-CD0K330ER
Capacitors

CAP 33UF 8V SPEC POLYME SMD 260C - EEF-CD0K330ER (EEF-CD0K330ER-ND)

Related parts Capacitors :
CAP 33UF 8V SPEC POLYME SMD 260C - EEF-CD0K330ER
 Order CAP 33UF 8V SPEC POLYME SMD 260C-EEF-CD0K330ER online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0K330ER-ND.
CAP 33UF 8V SPEC POLYMER SMD - EEF-CD0K330R
 Order CAP 33UF 8V SPEC POLYMER SMD-EEF-CD0K330R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3164TR-ND.
CAP 33UF 8V SPEC POLYMER SMD - EEF-CD0K330R
 Order CAP 33UF 8V SPEC POLYMER SMD-EEF-CD0K330R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3164CT-ND.
CAP 33UF 8V SPEC POLYMER SMD - EEF-HL0K330R
 Order CAP 33UF 8V SPEC POLYMER SMD-EEF-HL0K330R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3538TR-ND.
CAP 33UF 8V SPEC POLYMER SMD - EEF-HL0K330R
 Order CAP 33UF 8V SPEC POLYMER SMD-EEF-HL0K330R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3538CT-ND.
CAP 33UF 8V SPEC POLYMER SMD - EEF-CD0K330R
 Order CAP 33UF 8V SPEC POLYMER SMD-EEF-CD0K330R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3164DKR-ND.
CAP 33UF 8V SPEC POLYMER SMD - EEF-HL0K330R
 Order CAP 33UF 8V SPEC POLYMER SMD-EEF-HL0K330R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3538DKR-ND.
CAP 33UF 6.3V SPEC POLYMER SMD - EEF-CD0J330R
 Order CAP 33UF 6.3V SPEC POLYMER SMD-EEF-CD0J330R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3159TR-ND.
CAP 8.2UF 8V SPEC POLYMER SMD - EEF-CD0K8R2R
 Order CAP 8.2UF 8V SPEC POLYMER SMD-EEF-CD0K8R2R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3161TR-ND.
CAP 15UF 8V SPEC POLYMER SMD - EEF-CD0K150R
 Order CAP 15UF 8V SPEC POLYMER SMD-EEF-CD0K150R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3162TR-ND.
CAP 22UF 8V SPEC POLYMER SMD - EEF-CD0K220R
 Order CAP 22UF 8V SPEC POLYMER SMD-EEF-CD0K220R online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3163TR-ND.
CAP 33UF 6.3V SPEC POLYMER SMD - EEF-CD0J330R
 Order CAP 33UF 6.3V SPEC POLYMER SMD-EEF-CD0J330R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3159CT-ND.
CAP 8.2UF 8V SPEC POLYMER SMD - EEF-CD0K8R2R
 Order CAP 8.2UF 8V SPEC POLYMER SMD-EEF-CD0K8R2R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3161CT-ND.
CAP 15UF 8V SPEC POLYMER SMD - EEF-CD0K150R
 Order CAP 15UF 8V SPEC POLYMER SMD-EEF-CD0K150R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3162CT-ND.
CAP 22UF 8V SPEC POLYMER SMD - EEF-CD0K220R
 Order CAP 22UF 8V SPEC POLYMER SMD-EEF-CD0K220R online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3163CT-ND.