CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800

Digi-Key Part Number 670-1522-2-ND
Price Break
800
4000
8000
20000
Unit Price
1.48048
1.37838
1.32733
1.27628
Extended Price
1184.38
5513.52
10618.64
25525.60
Manufacturer Part NumberST5S014V4AR800
Product DescriptionCONN MICRO SD/SIM MEMORY SMD
Quantity Available 0
All prices are in GBP

CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800 Details
Technical/Catalog InformationST5S014V4AR800
VendorJAE Electronics
CategoryConnectors
Number of Contacts14
Connector Type-
Mounting TypeSurface Mount
Memory TypeMicro SD™, SIMM
Fastening Type-
PackagingTape & Reel (TR)
Ejector Type-
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST5S014V4AR800
ST5S014V4AR800
670 1522 2 ND
67015222ND
670-1522-2

Purchase CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800
CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800

CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800 (670-1522-2-ND)

Related parts :
CONN MICRO SD/SIM MEMORY SMD - ST5S014V4AR800
 Order CONN MICRO SD/SIM MEMORY SMD-ST5S014V4AR800 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1522-2-ND.
CONN TRANSFLSH/MICRO SD SMD - ST2S008V1AR1500
 Order CONN TRANSFLSH/MICRO SD SMD-ST2S008V1AR1500 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1355-2-ND.
CONN MICRO SD R/A PUSH-PUSH SMD - DM3A-SF-PEJ(40)
 Order CONN MICRO SD R/A PUSH-PUSH SMD-DM3A-SF-PEJ(40) online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1820CT-ND.
CONN HDR PCMCIA EXPRES 26POS SMD - PX10-BSB16-R800
 Order CONN HDR PCMCIA EXPRES 26POS SMD-PX10-BSB16-R800 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1096-1-ND.
CONN MICRO SD R/A PUSH-PUSH SMD - DM3AT-SF-PEJ
 Order CONN MICRO SD R/A PUSH-PUSH SMD-DM3AT-SF-PEJ online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1939CT-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
 Order CONN PLUG 0.4MM 20POS DUAL SMD-AA03-P020VA2-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1169-1-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
 Order CONN RCPT 0.4MM 20POS DUAL SMD-AA03-S020VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1176-1-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
 Order CONN RCPT 0.4MM 22POS DUAL SMD-AA03-S022VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1177-1-ND.
CONN MEMORY SD CARD SMD - SG3S013V1A
 Order CONN MEMORY SD CARD SMD-SG3S013V1A online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number SG3S013V1A-ND.
CONN SIM CARD 8POS SMD - SF7W008S1AE900
 Order CONN SIM CARD 8POS SMD-SF7W008S1AE900 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number SF7W008S1AE900-ND.
CONN MEMORY MINI SD TOP MT SMD - DM2A-SFW-PEJ-S
 Order CONN MEMORY MINI SD TOP MT SMD-DM2A-SFW-PEJ-S online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR847CT-ND.
CONN MEMORY MINI SD BOTTM MT SMD - DM2B-DSFW-PEJ-S
 Order CONN MEMORY MINI SD BOTTM MT SMD-DM2B-DSFW-PEJ-S online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR848CT-ND.
CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500
 Order CONN RCPT MICRO DIMM 214POS SMD-WA6F214VA1TR500 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1161-2-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT
 Order CONN SMART CARD SIM/SAM 6PIN SMD-CCM03-3754LFT online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1726-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3758LFT R102
 Order CONN SMART CARD SIM/SAM 6PIN SMD-CCM03-3758LFT R102 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1727-2-ND.