CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N - Connectors

Digi-Key Part Number 670-1508-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.54
1.6632
1.4784
1.386
1.3398
1.2936
Extended Price
2.54
41.58
147.84
346.50
669.90
1293.60
Manufacturer Part NumberFI-J25S-VF15N
Product DescriptionCONN RCPT 0.4MM 25POS VERT SMD
Quantity Available 217
All prices are in GBP

CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N - Connectors Details
Technical/Catalog InformationFI-J25S-VF15N
VendorJAE Electronics
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold, 3.9µin (0.10µm)
Features-
Mounting TypeSurface Mount
Number of Contacts25
Number of Contacts LoadedAll
Number of Rows1
Pitch0.015" (0.40mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FI J25S VF15N
FIJ25SVF15N
670 1508 ND
6701508ND
670-1508

Purchase CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N
Connectors

CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N (670-1508-ND)

Related parts Connectors:
CONN RCPT 0.4MM 25POS VERT SMD - FI-J25S-VF15N
 Order CONN RCPT 0.4MM 25POS VERT SMD-FI-J25S-VF15N online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1508-ND.
CONN RCPT 0.4MM 20POS VERT SMD - FI-J20S-VF15N
 Order CONN RCPT 0.4MM 20POS VERT SMD-FI-J20S-VF15N online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1505-ND.
CONN RCPT 0.4MM 35POS VERT SMD - FI-J35S-VF15N
 Order CONN RCPT 0.4MM 35POS VERT SMD-FI-J35S-VF15N online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1511-ND.
CONN RCPT 0.4MM 40POS VERT SMD - FI-J40S-VF15N
 Order CONN RCPT 0.4MM 40POS VERT SMD-FI-J40S-VF15N online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1514-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
 Order CONN RCPT 0.4MM 20POS DUAL SMD-AA03-S020VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1176-2-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
 Order CONN RCPT 0.4MM 22POS DUAL SMD-AA03-S022VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1177-2-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
 Order CONN RCPT 0.4MM 24POS DUAL SMD-AA03-S024VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1178-2-ND.
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
 Order CONN RCPT 0.4MM 30POS DUAL SMD-AA03-S030VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1179-2-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
 Order CONN RCPT 0.4MM 40POS DUAL SMD-AA03-S040VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1180-2-ND.
CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
 Order CONN RCPT 0.4MM 50POS DUAL SMD-AA03-S050VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1181-2-ND.
CONN RCPT 0.4MM 80POS DUAL SMD - AA03-S080VA1-R6000
 Order CONN RCPT 0.4MM 80POS DUAL SMD-AA03-S080VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1182-2-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
 Order CONN RCPT 0.4MM 20POS DUAL SMD-AA03-S020VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1176-1-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
 Order CONN RCPT 0.4MM 22POS DUAL SMD-AA03-S022VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1177-1-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
 Order CONN RCPT 0.4MM 24POS DUAL SMD-AA03-S024VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1178-1-ND.
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
 Order CONN RCPT 0.4MM 30POS DUAL SMD-AA03-S030VA1-R6000 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1179-1-ND.