RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V - Resistors

Digi-Key Part Number P.15AHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03696
0.033
0.0297
0.02442
0.02046
0.01848
0.0165
Extended Price
184.80
330.00
742.50
1221.00
2046.00
4620.00
8250.00
Manufacturer Part NumberERJ-3RSJR15V
Product DescriptionRESISTOR .15 OHM 1/10W 5% 0603
Quantity Available 10000
All prices are in GBP

RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V - Resistors Details
Technical/Catalog InformationERJ-3RSJR15V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms0.15
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Thick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3RSJR15V
ERJ3RSJR15V
P 15AHTR ND
P15AHTRND
P.15AHTR

Purchase RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V
Resistors

RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V (P.15AHTR-ND)

Related parts Resistors:
RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V
 Order RESISTOR .15 OHM 1/10W 5% 0603-ERJ-3RSJR15V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.15AHTR-ND.
RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V
 Order RESISTOR .15 OHM 1/10W 5% 0603-ERJ-3RSJR15V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15AHCT-ND.
RESISTOR .15 OHM 1/10W 5% 0603 - ERJ-3RSJR15V
 Order RESISTOR .15 OHM 1/10W 5% 0603-ERJ-3RSJR15V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.15AHDKR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5GTR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5GCT-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3RQJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3RQJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5AHTR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3RQJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3RQJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5AHCT-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5GDKR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3RQJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3RQJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5AHDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/10W 5% 0603-ERJ-3GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0GTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/10W 5% 0603-ERJ-3GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1GTR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/10W 5% 0603-ERJ-3GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2GTR-ND.
RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/10W 5% 0603-ERJ-3GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3GTR-ND.
RESISTOR 1.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/10W 5% 0603-ERJ-3GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6GTR-ND.
RESISTOR 1.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/10W 5% 0603-ERJ-3GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8GTR-ND.