IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA

Digi-Key Part Number XTR115UA-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.62
1.2948
1.0072
0.9568
0.93522
0.91724
Extended Price
1.62
32.37
100.72
239.20
467.61
917.24
Manufacturer Part NumberXTR115UA
Product DescriptionIC 4 TO 20MA TRANSMITTER 8-SOIC
Quantity Available 0
All prices are in GBP

IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA Details
Technical/Catalog InformationXTR115UA
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case*
Packaging*
Type*
Interface*
Supply Voltage*
Current - Supply*
Input Type*
Output Type*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XTR115UA
XTR115UA

Purchase IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA
IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA

IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA (XTR115UA-ND)

Related parts :
IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115UA
 Order IC 4 TO 20MA TRANSMITTER 8-SOIC-XTR115UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR115UA-ND.
IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR115U
 Order IC 4 TO 20MA TRANSMITTER 8-SOIC-XTR115U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR115U-ND.
IC 4 TO 20MA TRANSMITTER 8-SOIC - XTR116U
 Order IC 4 TO 20MA TRANSMITTER 8-SOIC-XTR116U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR116U-ND.
IC 4-20MA TRANSMITTER 16-SOIC - XTR101AU/1K
 Order IC 4-20MA TRANSMITTER 16-SOIC-XTR101AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR101AU/1K-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC SINGLE-SUPPLY DIFF AMP 8-SOIC - INA132U
 Order IC SINGLE-SUPPLY DIFF AMP 8-SOIC-INA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA132U-ND.
IC LN PRECISION OP AMP 8-SOIC - OPA227U
 Order IC LN PRECISION OP AMP 8-SOIC-OPA227U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA154U
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA154U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154U-ND.
IC WB FIXED GAIN OPAMP 8-SOIC - OPA682U/2K5
 Order IC WB FIXED GAIN OPAMP 8-SOIC-OPA682U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA682U/2K5-ND.
IC DUAL RAIL-RAIL OPAMP 8-SOIC - TLV2472CD
 Order IC DUAL RAIL-RAIL OPAMP 8-SOIC-TLV2472CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2440-5-ND.
IC OP AMP DUAL PREC 8-SOIC - LT1013DIDR
 Order IC OP AMP DUAL PREC 8-SOIC-LT1013DIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12982-1-ND.
IC CURR FEEDBACK AMP HS 8-SOIC - THS3091DDA
 Order IC CURR FEEDBACK AMP HS 8-SOIC-THS3091DDA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15789-5-ND.
IC OPAMP 1.8V 0-DRIFT 8-SOIC - OPA333AID
 Order IC OPAMP 1.8V 0-DRIFT 8-SOIC-OPA333AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19545-5-ND.
IC OPAMP 100V HI-CURR 8-SOIC - OPA454AIDDA
 Order IC OPAMP 100V HI-CURR 8-SOIC-OPA454AIDDA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22997-5-ND.
IC DUAL I SOURCE/SINK 8 SOIC - REF200AU
 Order IC DUAL I SOURCE/SINK 8 SOIC-REF200AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF200AU-ND.